Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Amphenol



Amphenol Aerospace logo

Fiber to Antenna (FTTA) Interconnect Solutions

Borne from the foundation of D38999 mil-spec harsh environment connectors, the FTTA interconnect solution combines standard fiber optic LC components and copper contacts in a rugged, affordable package. The FTTA series is highly configurable to support a wide range of industrial applications where fiber and copper connectivity are required in a single connector for rapid deployment and easy maintainability.

Features & Benefits:

  • Highly Configurable rugged plug and receptacle combination with:
    • Two Duplex LCs (four fiber optic connections)
    • Two Size 12 power pins
  • Options for Shell Material:
    • Composite
    • Aluminum
    • Stainless Steel
  • All Standard Platings:
    • Nickel
    • Olive Drab Cadmium
    • Durmalon
    • Black Zinc Nickel
  • Shell Style:
    • Jamnut
    • Wall Mount
    • Box Mount Receptacle
  • Applications:
    • Cell Towers
    • Base Stations
    • Rugged Fiber Optic Applications

See also:
Amphenol Aerospace Fiber to Antenna (FTTA) Interconnect Solutions (.pdf) for more product information, specifications, applications and ordering information.

Part Number View Inventory
CF-970850-101 Receptacle CF-5F725-02N
CF-970851-100 Plug CF-5FF625-02N
CF-030158-006 Receptacle Dust Cap
10-646410-006 Size 12 Pin
10-646410-016 Size 12 Socket
10-646410-023 6 AWG to 12 AWG Adapter
10-646408-083 Backshell
10-646408-084 Backshell with Clamp