Heilind Electronics
estore | line card | product news | locations | value added services | contact us | careers 
part search:    
Amphenol

Related Links
New Products
Line Card
Suppliers by Commodity



Non-Magnetic Connectors

Amphenol RF now manufactures coaxial connectors for use in MRI and other non-magnetic environments. Our connectors are designed to carry 50 Ω RF signals within the magnetic imaging field of MRI equipment where a high signal-to-noise ratio (SNR) is required. Our product is manufactured under strict quality procedures throughout the entire production process to ensure that each connector will not produce image artifacts during MRI scans. All product is 100% tested for magnetism prior to shipping and are available in the following interfaces: SMB, MCX, MMCX.

Amphenol RF now manufactures coaxial connectors for use in non-magnetic environments, such as MRI, Satellites, and communication systems. Non-magnetic coaxial connectors are used for carrying 50 Ω RF signals within the magnetic field of MRI equipment where a high signal-to-noise ratio (SNR) is required. These connectors are manufactured under strict quality procedures throughout the entire production process to ensure that each connector will not produce image artifacts during MRI scans. All products are 100% tested for magnetism prior to shipping and are available in the following interfaces: SMB, MCX and MMCX. All products are 100% tested for magnetic permeability in our incoming raw material inspection, after machining and the incoming inspection of plated components.

Other than our line of non-magnetic connectors, Amphenol RF has a complete portfolio of coaxial connectors to meet the rigorous demands of the medical market. For additional information, please go to http://www.heilind.com/products/amphenol/Amphenol_Medical.asp.

Part Number View Inventory
MMCX Non Magnetic
MCX Non Magnetic
SMB Non Magnetic


SMB
SMB Amphenol connectors were developed in the 1960's. This sub miniature interface has snap-on coupling. Amphenol's SMB connectors conform to the requirements of MIL-C-39012, and the interface is in compliance with MIL-STD-348. Available in 50 Ω and 75 Ω, the SMB provides broadband capability through 10 GHz with a snap-on connector design and utilizes die cast components in non-critical areas to provide a low-cost solution.

MCX
The MCX Amphenol connector series is a great option where weight and physical space are limited. The MCX provides broadband capability through 6 GHz in a snap-on connector design. A range of Amphenol connectors are available, including printed circuit board and cable connectors. Typical applications for these Amphenol connectors include automotive, wireless LAN, broadband and wireless infrastructure markets. MCX Amphenol connectors conform to the European CECC 22000 spec.

MMCX
MMCX Amphenol connectors (also called MicroMateTM), are a micro-miniature connector series with snap-lock mechanisms that allow for 360 degree rotation. MMCX Amphenol connectors conform to the European CECC 22000 specification. The MicroMate Family of products is a 6 GHz 50 Ω interconnect. A range of Amphenol connectors are available including surface mount, edge card and cable connectors. Common applications for these Amphenol connectors include broadband, instrumentation and telecommunications.

Features & Benefits:

  • Designed to carry 50 Ω RF signals within the magnetic imaging field of MRI equipment where a high signal-to-noise ratio (SNR) is required.
  • Manufactured under strict quality procedures throughout the entire production process to ensure that each connector will not produce image artifacts during MRI scans.
  • All products are 100% tested for magnetism prior to shipping and are available in the following interfaces: SMB, MCX and MMCX.

Applications:

  • Non-Magnetic Environments
  • MRIs
 
© 2012 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us  | 
FacebookTwitterLinkedInEstore