Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Amphenol Connectors





Harsh Environment Connectors

A Rugged Connector is the ideal solution for data transfers in harsh or demanding environments. These connectors offer environmental sealing on the widely used connector standards for RJs, USBs, D-Subs and HDMIs all within standard package sizes.

These Harsh Connectors are designed to provide outstanding corrosion resistance and rugged performance. They can be used in a wide range of applications like in factory automation, outdoor communications, portable vehicle-mounted instrumentation or navigation system and security/surveillance equipment.

All Rugged Connectors provide excellent strength and durability in the most demanding applications with a high-temperature-resistant plastic housing and contacts made of a copper alloy with gold and nickel plating.

See also Harsh Environment Connector Catalog

Rugged Bulkhead Adapter ID Series Connector- Rugged Industrial / Military

Built-in spring loaded dust cover that provides environmental protection in the unmated condition.

Dust cover acts additionally as a positive latching mechanism with the mating plug. Metal die cast housing for best EMI protection and extra robustness(nickel or olive drab finish). Available with RJ, USB, 4 pin power, Fiber Optic & RF connector configurations. Easy field termination with no special tools required. Plug accommodates standard RJ45 cordset. Receptacle accommodates different termination styles. IP67 compliant. Operating temperature from - 40° C to +105° C. All materials to UL94 V0. Connectors supplied with silicone rubber panel gasket and stainless steel mounting screws.

Features:

  • Provides a sealed adaptor at the panel or bulkhead of equipment
  • Interface is sealed in both the mated and un-mated conditions
  • Adapter interface is available in modular jack or USB type A in a receptacle to receptacle configuration
  • External plug kit can be assembled over most standard plug terminated cables after the cable is complete
  • Spring loaded external cover of the receptacle provides a positive lock for the mated plug, yet closes the mating area tightly when not in use

See also:
Rugged Bulkhead Adapter (.pdf) for more product information, specifications, applications and ordering information.




Locking USB Connector Series

The standard USB connector uses a push pull interface with no latching.

The connector system is designed to provide a standard USB interface with a unique latching mechanism to prevent the unintentional interruption of data transmission. The latch must be intentionally raised in order to remove the plug. An accidental pull on the cable up to 50N (11.2lbs) force will not separate the connectors.

Applications Include:

  • Medical equipment
  • ATM machines
  • Lottery Terminals
  • GPS
  • Miltary Vehicles, radios, PDA
  • Hand Held Data Loggers
  • Mobile Entertainment Systems


Part Number View Inventory
LUSBA11100

View All

See also:
LUSB Connector Series (.pdf) for more product information, specifications, applications and ordering information.



MDB Rugged D-sub Connector

This Product Specification defines the general use and performance parameters for Amphenol's MDB (86X) series of Rugged D-sub connectors.

The connector system is designed to provide a standard D-sub interface for enclosures exposed to harsh environments. Protection is provided for IP67 applications per IEC 60529 specification. Protection is provided for the ingress of water when immersed to a 1.0m depth for a period of 30 minutes and the ingress of dust less than 75 microns under 2 kPa vacuum pressure. A sturdy die cast shell provides excellent strength and durability in the most demanding applications while a high temperature resistant plastic housing captures high quality gold plated screw machined copper alloy contacts.

Applications Include:

  • Outdoor equipment
  • Portable devices
  • Automation equipment
  • Industrial and agricultural equipment

See also:
MDB Rugged D-sub Connector (.pdf) for more product information, specifications, applications and ordering information.

MDB Rugged D-sub Connector Cut Sheet




MDBR - Rugged D-sub Connector

This Product Specification defines the general use and performance parameters for Amphenol's MDBR series of Rugged D-sub connectors.

The connector system is designed to provide a standard D-sub interface for enclosures exposed to harsh environments. Protection is provided for IP68 applications per IEC 60529 specification. Protection is provided in the mated or unmated condition. A sturdy die cast shell provides excellent strength and durability in the most demanding applications while a high temperature resistant plastic housing captures high quality gold plated screw machined copper alloy contacts.

Applications

  • Outdoor equipment
  • Portable devices
  • Automation equipment
  • Industrial and agricultural equipment

See also:
MDBR Rugged D-sub Connector (.pdf) for more product information, specifications, applications and ordering information.

MDBR Rugged D-sub Connector Cut Sheet




MRJ Rugged RJ45 Connector

Amphenol's MRJ series represents a unique and innovative RJ connector design.

The connector system is designed to provide a standard RJ45 interface, ideal for harsh environments where Ethernet/IP protocol is used. Protection is provided for IP67 applications per IEC 60529 specification. Data rates conform to 10BaseT or 100BaseT Ethernet.

Applications

  • Medical equipment
  • ATM machines
  • Lottery terminals & slot machines
  • GPS positioning equipment
  • Military vehicles, radios, computers
  • Test equipment
  • Mobile communication systems
  • Traffic control & monitoring systems



Part Number View Inventory
MRJ258610BP
MRJ258A01BP
MRJ538101
MRJ548101

View All

See also:
MRJ - Modular Jack (.pdf) for more product information, specifications, applications and ordering information.

MRJ - Modular Jack Cut Sheet



MRJR - Rugged RJ45 Connector

This Product Specification defines the general use and performance parameters for Amphenol's MRJR series of connector.

The connector system is designed to provide a standard RJ45 interface, ideal for harsh environments where Ethernet/IP protocol is used. Protection is provided for IP68 applications per IEC 60529 specification. Epoxy free design protects from leakage under extreme temperature changes. Data rates conform to 10BaseT or 100BaseT Ethernet.

Applications

  • Medical equipment
  • ATM machines
  • Lottery terminals & slot machines
  • GPS positioning equipment
  • Military vehicles, radios, computers
  • Test equipment
  • Mobile communication systems
  • Traffic control & monitoring systems


Part Number View Inventory
MRJR538001
MRJR54800F
MRJR578001

View All

See also:
MRJR - Modular Jack (.pdf) for more product information, specifications, applications and ordering information.

MRJR - Modular Jack



MUSB - Universal Serial Bus

Amphenol's MUSB series represents a unique and innovative USB connector design.

These connectors meet Military shock & vibration levels and IP67 per IEC 60529 in mated and unmated conditions. The connector system is designed to provide a standard USB interface for enclosures exposed to harsh environments. Connectors mate with any standard USB 2.0 plug.
Achieves data rates up to 480 Mb/s (USB 2.0).

Applications

  • Medical equipment
  • Microwave transmitters
  • GPS, positioning equipment
  • Military vehicles, radios, computers
  • Test equipment
  • Mobile entertainment systems
  • Traffic control & monitoring systems


Part Number View Inventory
MUSB2A111014BP
MUSB2A111024BP
MUSB2A111027BP
MUSB2D11004BP
MUSB2E151005BP
MUSB2E151015BP
MUSBA11130
MUSBA111301
MUSBAA1130
MUSBB15134
MUSBB55104
MUSBC11130
MUSBD11130
MUSBE15104
MUSBK15230

View All

See also
MUSB - Universal Serial Bus (.pdf) for more product information, specifications, applications and ordering information.
MUSB - Universal Serial Bus Cut Sheet


MUSBR - Rugged USB

This Product Specification defines the general use and performance parameters for Amphenol's MUSBR series of connectors



These connectors meet Military shock & vibration levels and IP68 per IEC 60529 in mated and unmated conditions. The connector system is designed to provide a standard USB interface for enclosures exposed to harsh environments. Connectors mate with any standard USB 2.0 plug.
Achieves data rates up to 480 Mb/s (USB 2.0).

Applications

  • Medical equipment
  • Microwave transmitters
  • GPS, positioning equipment
  • Military vehicles, radios, computers
  • Test equipment
  • Mobile entertainment systems
  • Traffic control & monitoring systems

See also:
MUSBR - Rugged USB Serial Bus (.pdf) for more product information, specifications, applications and ordering information.

MUSBR - Rugged USB Cut Sheet




MHDR Rugged HDMI

This Product Specification defines the general use and performance parameters for Amphenol's MHDR connector.

These connectors provide a High Definition Multimedia Interface for transmitting digital audiovisual signals. Receptacles will mate with any standard type A HDMI plug. Electrical performance complies with HDMI specification version 1.4a. Protection is provided for IP67 applications per IEC 60529.

Applications:

  • Portable computers
  • Outdoor Audiovideo equipment
  • Portable broadcast equipment
  • Medical equipment
  • Digital cameras/camcorders

See also:
MHDR Rugged HDMI (.pdf) for more product information, specifications, applications and ordering information.

MHDR Rugged HDMI Cut Sheet