Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Amphenol Connectors





Amphenol CXP Series

The Amphenol CXP connectors come in a one-piece press-fit assembly system with 12 channels of up to 20 Gbps, resulting in 240 Gbps of total bandwidth. This allows the CXP connector to go beyond the 100 Gigabit Ethernet IEEE 802.3ba and the Infiniban CXP12x QDR standards.

The CXP series is the fastest and most dense I/O on the market today. It enables pluggable copper or optical cables to increase the flexibility of system-level hardware for end users and offers reduced cross-talk.

The CXP interconnect system is comprised of an 84-position, 2-row press-fit connector, and a cage assembly as one unit complying with SFF-8642.

Part Number View Inventory
U91-0101-1001-30 CXP enhanced FP no heat sink
U91-D1A1-100A-30 CXP enhanced FP with HS

View All

Characteristics:

  • RoHS Compliant
  • Industry Standard Footprint
  • Industry Standard EIA-364
  • Hot Swappable
  • Operating Voltage: 30 V
  • Operating Current: 0.5 A
  • Differential Impedance: 100 Ω +/- 10 Ω
  • DWV: 300 V AC
  • Insulation Resistance: 1000 MΩ min

See also:
CXP Series (.pdf) for more product information, specifications, applications and ordering information.