Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Amphenol Connectors





Harsh Environment USB

This design provides the ideal solution for data transfer in harsh or demanding environments against physical and environmental conditions.

LUSB - USB with positive locking:

LUSBThis Product Specification defines the general use and performance parameters for Amphenol's LUSB, USB with positive locking series of connectors.

The connector system is designed to provide a standard USB interface with a unique latching mechanism to prevent the unintentional interruption of data transmission. The latch must be intentionally raised in order to remove the plug. An accidental pull on the cable up to 22 lbs (10 kg) force will not separate the connectors.

Availability: USB series A, right angle mount PCB.

Applications

  • Medical equipment
  • ATM machines
  • Lottery Terminals
  • GPS
  • Miltary Vehicles, radios, PDA
  • Hand Held Data Loggers
  • Mobile Entertainment Systems

MUSB:

MUSBThe design of Amphenol Canada's harsh environment family of USB connectors
represents a unique and innovative design. Our design provides the ideal
solution for data transfer in harsh or demanding environments against physical
and environmental conditions.

This family of rugged USB are available in series A (single & stacked), series B,
series mini-B and series mini AB, right angle and vertical PCB. Matching USB,
cable headers, terminal blocks, all mounted on a PCB and dust covers are also
additional options offered with the different USB series.

These connectors meet IP67 in the mated and unmated conditions and also the
Military shock and vibration levels.

Applications:

  • Industrial
    • Medical Equipment
    • GPS Systems - Agriculture & shipping containers
    • Radiation Detector
    • Test Equipment
    • Microwave Transmitters
  • Military
    • Military Radio
    • Military Vehicles
    • Test Enclosures
  • Automotive
    • Mobile Entertainment Systems

    Part Number View Inventory
    LUSB LUSB Connector
    MUSB MUSB Connector

See also:
LUSB Connector (.pdf) for more product information, specifications, applications and ordering information.

MUSB Connector Series (.pdf) for more product information, specifications, applications and ordering information.