Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Amphenol Connectors





FCC17 D-Sub Connectors

FCC17 D-Sub

Benefits:

  • Better EMI Control With minimized lead inductances and short, direct paths to ground of the filter, performance will typically out perform the same filter components on a P.C.B. by a factor of three to one.
  • PCB Space Savings Incorporating filter elements into the connector, enables simplification of the required filter schematic for the necessary performance plus a savings of 2-4 square inches.
  • Cost Savings Filter elements, such as inductors and capacitors, must no longer be purchased, stocked, assembled or tested. Fewer components means greater reliability at lower cost.
  • Easy EMI/RFI Upgrade These compact filtered connectors fit standard non-filtered connector footprints. For improved EMC performance, simply replace the existing connector with a filtered connector.
  • EMC Compliance & Immunity EMI that is generated from the electronic device, radiated or conducted, will be re-directed to chassis ground through the connector shell. This same device will also protect the system from external EMI/RFI noise (such as radio transmitters, ESD, or natural phenomena such as lightning) in the same way.


    Part Number View Inventory
    FCC17E09PM290 Filter D sub, Solder Cup, 9 size, Pin, Thur Hl, 5600 pf
    FCC17E09SA410 Filter D sub, Rght Angl, .318, 9 size,Sckt, 4-40 thrds,470 pf
    FCC17E09SM240 Filter D sub, Solder Cup, 9 size, Sckt, Thru Hl, 820 pf
    FCE17A15SA4E0 Filter D sub, Rght Angl, .318, 15 size, Sckt, 4-40 Thrds, 2200 pf
    FCE17A15SC440 Filter D sub, Rght Angl, .590, 15 size, Sckt, 4-40 Thrds, 820 pf
    FCE17A15SM2E0 Filter D sub, Solder Cup, 15 size, Thru Hole, 2200 pf
    FCE17B25AD450 Filter D sub, Male/Female Adapter, 1000 pf
    FCE17B25PEA50 Filter D sub, Vertical, 25 size, Pin, 4-40 Thrd Standoff w/Brdlcks, 1000 pf
    FCE17B25SA440 Filter D sub, Rght Angl, .318, 25 size, Sckt, 4-40 Thrds, 820 pf
    FCE17C37PA440 Filter D sub, Rght Angl, .318, 37 size, Pin, 4-40 Thrds, 820 pf
    FCE17C37PM240 Filter D sub, Rght Angle, 37 size, Pin, Thru Hl, 820 pf
    FCE17C37SA440 Filter D sub, Rght Angl, .318, 37 size, Sckt, 4-40 Thrds, 820 pf
    FCE17E09PA440 Filter D sub, Rght Angl, .318, 9 size, Pin, 4-40 Thrds, 820 pf
    FCE17E09PA460 Filter D sub, Rght Angl, .318, 9 size, Pin, 4-40 Thrds, 1300 pf
    FCE17E09SA440 Filter D sub, Rght Angl, .318, 9 size, Sckt, 4-40 Thrds, 820 pf
    FCE17E09SA490 Filter D sub, Rght Angl, .318, 9 size, Sckt, 4-40 Thrds, 5600 pf
    FCE17E09SC440 Filter D sub, Rght Angl, .590, 9 size, Sckt, 4-40 Thrds, 820 pf
    FCE17E09SE950 Filter D sub, Vertical, 9 size, Sckt, 4-40 Thrded Jack Sckts & BrdLcks, 1000 pf

See also:
Filtered Connectors (.pdf) for more product information, specifications, applications and ordering information.