Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Amphenol Connectors





Standard Modular Jacks

Modular Jacks Amphenol Commercial Products offers the largest Modular Jack product line with the most available features in the market. These Modular Jacks range in performance from 10Mpbs up to and beyond 1Gbps, LED options and custom solutions are available. Amphenol measures durability according to all industry accepted standards and is UL and CSA recognized.


FRJAE - Filtered and Shielded, Right Angled

The FRJAE series of shielded and filtered Modular Jacks offer a low-cost and effective EMC control solution within a standard RJ-11 and RJ-45 connector footprint. No board layout changes are required for its use - simply replace the standard non-filtered connector for superior EMC performance.

Data Sheet

Part Number View Inventory
FRJAE438
FRJAE448

View All



RJE01 - Six Position, Right Angled

The RJE01 series of 6-position jacks are designed for superior EMI performance. The inverted connector provides shorter leads, eliminating the EMI antenna effect of the standard connector footprint. Typical performance improvement over standard connector counterparts is 5-10 dB over the frequency range.

Data Sheet

Part Number View Inventory
RJE0166001 CONN MOD JACK,RJ11,6P6C,NON SHIELDED,1,R/A,IN-LINE,NO

View All



RJE06 - Slim Port, Slim Profile

RJE06 series is designed to meet requirements for a variety of applications. Options include shielded & non shielded, and RJ11 & RJ45 configurations.

Data Sheet

Part Number View Inventory
RJE061881120 CONN MOD JACK,RJ45,8P8C,SHIELDED,1,R/A,IN-LINE,NO

View All



RJHSE - EMI Quiet with LEDs

This series of EMI Quiet Modular Jack connectors with buit-in LEDs is ideal for LAN applications such as adapter cards and routers. Shielded and non-shielded versions are available with a variety of LED colors and ports.

Data Sheet

Part Number View Inventory
RJHSE3081 CONN MOD JACK,RJ45,8P8C,NON SHIELDED,1,VERTICAL,IN-LINE,YEL/GRN
RJHSE3380 CONN MOD JACK,RJ45,8P8C,SHIELDED,1,VERTICAL,IN-LINE,NO
RJHSE3381 CONN MOD JACK,RJ45,8P8C,SHIELDED,1,VERTICAL,IN-LINE,YEL/GRN
RJHSE3384 CONN MOD JACK,RJ45,8P8C,SHIELDED,1,VERTICAL,IN-LINE,GRN/YEL
RJHSE5080 CONN MOD JACK,RJ45,8P8C,NON SHIELDED,1,R/A,IN-LINE,NO
RJHSE5081 CONN MOD JACK,RJ45,8P8C,NON SHIELDED,1,R/A,IN-LINE,YEL/GRN
RJHSE5084 CONN MOD JACK,RJ45,8P8C,NON SHIELDED,1,R/A,IN-LINE,GRN/YEL
RJHSE5085 CONN MOD JACK,RJ45,8P8C,NON SHIELDED,1,R/A,IN-LINE,GRN/GRN
RJHSE508B08 CONN MOD JACK,RJ45,8P8C,NON SHIELDED,8,R/A,IN-LINE,BI-COLOR RD-GRN/RD-GRN
RJHSE5380 CONN MOD JACK,RJ45,8P8C,SHIELDED,1,R/A,IN-LINE,NO
RJHSE538002 CONN MOD JACK,RJ45,8P8C,SHIELDED,2,R/A,IN-LINE,NO
RJHSE5381 CONN MOD JACK,RJ45,8P8C,SHIELDED,1,R/A,IN-LINE,YEL/GRN
RJHSE538102 CONN MOD JACK,RJ45,8P8C,SHIELDED,2,R/A,IN-LINE,YEL/GRN
RJHSE5384 CONN MOD JACK,RJ45,8P8C,SHIELDED,1,R/A,IN-LINE,GRN/YEL
RJHSE538402 CONN MOD JACK,RJ45,8P8C,SHIELDED,2,R/A,IN-LINE,GRN/YEL
RJHSE538404 CONN MOD JACK,RJ45,8P8C,SHIELDED,4,R/A,IN-LINE,GRN/YEL
RJHSE5385 CONN MOD JACK,RJ45,8P8C,SHIELDED,1,R/A,IN-LINE,GRN/GRN
RJHSE538502 CONN MOD JACK,RJ45,8P8C,SHIELDED,2,R/A,IN-LINE,GRN/GRN
RJHSE538A CONN MOD JACK,RJ45,8P8C,SHIELDED,1,R/A,IN-LINE,BI-COLOR GRN-YEL/GRN-YEL
RJHSE5485 CONN MOD JACK,RJ45,8P8C,SHIELDED,1,R/A,IN-LINE,GRN/GRN
RJHSE7360 CONN MOD JACK,RJ11,6P6C,SHIELDED,1,R/A,IN-LINE,NO

View All



RJLSE - Surface Mount, Ultra Low Profile

The RJLSE series uses a low-profile connector built to meet high volume RJ requirements. This series is a true pick and place compatible SMT connector and is available with different shielding, number of contacts, gold plating thickness and color options. Built with high-temperature engineering thermoplastic and suitable for IR Reflow solder process.

Data Sheet

Part Number View Inventory
RJLSE4208101 CONN MOD JACK,RJ45,8P8C,NON SHIELDED,1,R/A,IN-LINE,NO

View All



RJSAE - 2, 4 and 8 Port Stackable with LEDs

The RJSAE is a RJ45 stackable connector that reduces component and labor costs by incorporating LEDs into the connector. Its stackable feature enables more ports with the same board space. Options of configuring the connector with a ferrite filter is available to further reduce crosstalk as well as options such as shielded and unshielded and a variety of LED combinations and port configurations are available.

Data Sheet

Part Number View Inventory
RJSAE508002 CONN MOD JACK,RJ45,8P8C,NON SHIELDED,2,R/A,STACKED,NO
RJSAE538002 CONN MOD JACK,RJ45,8P8C,SHIELDED,2,R/A,STACKED,NO
RJSAE538004 CONN MOD JACK,RJ45,8P8C,SHIELDED,4,R/A,STACKED,NO
RJSAE538108 CONN MOD JACK,RJ45,8P8C,SHIELDED,8,R/A,STACKED,YEL/GRN
RJSAE538208 CONN MOD JACK,RJ45,8P8C,SHIELDED,8,R/A,STACKED,BLOCKED/GRN
RJSAE538402 CONN MOD JACK,RJ45,8P8C,SHIELDED,2,R/A,STACKED,GRN/YEL
RJSAE538408 CONN MOD JACK,RJ45,8P8C,SHIELDED,8,R/A,STACKED,GRN/YEL
RJSAE538502 CONN MOD JACK,RJ45,8P8C,SHIELDED,2,R/A,STACKED,GRN/GRN

View All



RJSSE - Surface Mount with Light Pipe

The RJSSE is a SMT Modular Jack available in single and multiport configurations. Made with high-temperature composite and are well-suited for IR reflow solder processes. The light pipes are installed after the soldering process and have an inverted latch orientation for easier mating with industry-standard plugs.

Data Sheet

Part Number View Inventory
RJSSE508002 CONN MOD JACK,RJ45,8P8C,NON SHIELDED,2,R/A,IN-LINE,NO

View All


See also:
MODULAR CAT (.pdf)