Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Amphenol



 

 

High Speed Interconnect Products

At Heilind Electronics, we offer a full spectrum of high-speed interconnect products from Amphenol.

Featuring data rates ranging from 1 Gbps to 240 Gbps and beyond, Amphenol high-speed connectors accommodate the requirements you need:

  • Increased platform density for scaling improved performance in a defined physical space
  • Extensive range of SFP/IPF connector and cage solutions to support Fiber Channel, Infiniband, Ethernet, and Gigabit technology
  • True “plug-and-play” I/O connectivity
  • Servers that can scale I/O and processing power independently
  • Racks of servers that can be managed as one autonomous unit
  • Servers that can share I/O resources
  • Premium level performance for SFP+ and QSFP+ interfaces

Our selection includes the ExpressPort™ (SFP+, QSFP+), CXP, SFP, QSFP, Mini-SAS, Mini-SAS HD, XFP, CFP2, and CFP4 Series.

SFP/ SFP+ Cage and Connector Systems

Amphenol’s ExpressPort™ SFP+ 1xN Cages expand Amphenol’s SFP series product offering to provide data transfer speeds of up to 10 Gbps when combined with the new ExpressPort™ SFP+ connector. Together, these products form a modular high-speed I/O interconnect system providing a higher speed, inexpensive external I/O product, primarily for the networking, telecom and storage systems markets.

Read More
     

QSFP+/E Series

The QSFP+ Stacked Combo/E Series interconnect system consists of a two-row, 38-position, 0.8 mm pitch connector designed to be compatible with the Quad Small Form-factor Pluggable (QSFP) Transceiver Specifications.

The connector system is capable of data rates beyond 5 Gigabits per channel (4 channels) and is intended for external connections (38 position connector).

Read More
     

CFP2 & CFP4 Surface-Mount Receptacle Connectors

An ideal choice for future generation, multi-hundred Gbps systems, the CFP2 and CFP4 Interconnect System is comprised of insert molding assemblies for top side contacts and press-fit cage assemblies.

Read More
     

CXP Series

The Amphenol CXP connectors come in a one-piece press-fit assembly system with 12 channels of up to 20 Gbps, resulting in 240 Gbps of total bandwidth. This allows the CXP connector to go beyond the 100 Gigabit Ethernet IEEE 802.3ba and the Infiniban CXP12x QDR standards.

Read More
     

See also:
Hi Speed Catalog (.pdf) for more product information, specifications, applications and ordering information.