Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News



Amphenol ICC, a division of Amphenol, is a world leader providing interconnect solutions for the Information, Communications and Commercial electronics markets. We design and manufacture a wide range of innovative connectors as well as cable assemblies for diverse applications including server, storage, data center, networking, industrial, business equipment and automotive. With our global presence in R&D, manufacturing and sales, we are well positioned to support our customers wherever they operate.

Amphenol ICC offers a broad range of power connector, installation tooling, and accessory solutions for power supply and backplane-to-card interfaces as well as cable assemblies for power distribution. Learn More about our Power Products.

Visit our estore to search by part number and purchase Amphenol ICC.

Recently Announced

FCI AirMax VSe® - Next-generation AirMax VSe® connectors provide a migration path for up to 25Gb/s per differential pair with the flexibility of an open pin field design. The connectors also feature backwards mating-compatible interfaces to existing AirMax VS® connectors with minimal changes to connector footprints.

FCI Minitek Pwr Connectors - FCI Minitek Pwr Connectors - FCI's Minitek Pwr™ 3.0 is designed for power applications with current ratings of up to 5A per contact

FCI Introduces Griplet™ Low Profile and Compact IDC Terminal - offers a robust solution for miniature IDC Wire-to-Board connections. The low profile and compact design makes Griplet™ an ideal connector where space is tight and ease of installation is important

FCI RotaConnect Board-to-Board Connectors - FCI extends the RotaConnect™ Board-to-Board connector range with a pegged version.

FCI BarKlip™ I/O connector - Rated for up to 200Amps/contact per UL & CSA criteria, offers improved electrical performance and long-term reliability compared with alternative designs

[.PDF] FCI Expands Power Solutions - FCI announced the expansion of products to the Power Solutions portfolio.

[.PDF] FCI Introduces Comprehensive Suite of Solution for Lighting Applications - FCI introduced a comprehensive suite of solutions for Lighting applications.

Multi-Rate 2G/4G/8G Fiber Channel SCFF 850nm Limiting Transceiver - Developed for telecommunication and data communication applications, the compact, hot-pluggable SCFF Optical Transceiver is built to a small cubic form factor that is mechanically modified from the industry standard SFP+ form factor.

FCI XLerate™ High-Speed I/O Cabling Solutions Provide Speeds up to 120Gb/s in Copper and Fiber Optic - New line of high-speed I/O cabling solutions providing the highest bandwidth per port and the highest hardware faceplate port density

High Power Card Edge (HPCE) - The next generation power card edge connector that satisfies the demands of applications requiring high linear current density and low power loss.

Heilind Stocking FCI MergeOptics Product - FCI MergeOptics integrates optical components with high frequency electrical circuits into one compact module.

Heilind Carries FCI High Speed I/O Solutions - Heilind offers FCI’s Mini SAS/SATA, SFP+, QSFP+ and optical transceivers and transponders.

AirMax VS® Connector Systems - AirMax VS® high speed signal connectors meet the dimensional and electrical requirements described in the CompactPCI® Serial (PICMG CPCI-S.0) Specification.

Floating Board to Board BTFW - This connector for the non-automotive transportation market features surface mount and through mount versions, as well as straight and right angle versions.

FCI D-Subminiature Connectors - Robust and reliable input/output connectors addressing a wide variety of applications

FCI Introduces XCede® Backplane Connector Products - FCI's XCede vertical backplane headers and right-angle daughter card receptacles are designed for 25 Gb/s performance.

FCI Launches 1.27mm Modular Connector System - Minitek 127 is an extensive modular range of connectors for all types of wire to board and cable to board applications.

New Catalog Available for AirMax VS® and Zipline™ Connector Systems - New catalog available features 40-pages of comprehensive information describing our AirMax VS® and Zipline™ high-speed connector offerings as well as our complementary Hard Metric and HCI® power connectors.

FCI Extends the ZipLine™ Connector System To Coplanar Applications - FCI expands the application range of its popular high-density, high-performance ZipLine™ connector system with the addition of a right-angle signal header module

FCI Develops the DensiShield™, a High-Speed Copper I/O Solution - FCI's DensiShield™ high-speed I/O links demonstrate 10Gb/s per channel performance

Heilind Electronics and FCI Release Flexible Circuitry Catalog - Heilind Electronics and FCI announce the release of a Flexible Circuitry catalog featuring FCI's most comprehensive line of connectors to terminate flexible circuitry (FFC/FPC/CIC)

FCI Introduces MCC the Modular Connector Concept - FCI introduces MCC the Modular Connector Concept, the universally adaptable connector

more FCI product news...

Request FCI Flex Catalog
Request a Flex Catalog
FCI MezzSelect
Click for more info