Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Amphenol







Amphe-Lite

Circular, Composite, Threaded Coupling, Harsh Environments, Multi-Pin Signal Connector.


The Amphe-Lite™ Connector Series is designed for communications equipment manufacturers with signal, power, RF or fiber optic interconnect requirements in harsh environments such as communication towers, outdoor and roof-top applications. This commercial composite connector series is ideal for communications equipment, manufacturing process control and medical equipment. The Amphe-Lite™ series offers the highest performance capabilities for severe environment applications, yet is cost effective enough for general duty and non-environmental applications. Amphe-Lite™ also offers a non-magnetic variation. The non-magnetic Amphe-Lite™ is another option of the highly reliable industrial multi-pin interconnect that is ideal for an array of applications. It is one of the few 100% non-magnetic connectors available today.

Features & Benefits

  • Nickel Plating
  • Unplated Non-Conductive Shell
  • Acme Threads
  • Recessed Pins (100% Scoop Proof)
  • Integral Interfacial Seal and Grommet bonded to insert
  • Robust Composite Construction
  • PC Tails, Coax and FO Contacts Available
  • UL Recognized Connector
  • Excellent EMI Shielding (F Class)
  • Up to 128 size 22D contacts in one connector

Specifications

  • UL #E115497
  • Commercial 38999 Series III Type Connector
  • RoHS Compliant

See also:
Amphenol Amphe-Lite Subminiature Cylindrical Connectors (.pdf) for more product information, specifications, applications and ordering information.
High Speed Connections Simplified