Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Amphenol







ACA-B Series

Cylindrical, Metal, Reverse Bayonet, Environmental & Rugged for Power and Signal Applications.

Amphenol ACA-B connectors are designed for commercial and industrial applications requiring a reverse bayonet style coupling device for high power and/or signal. Similar in design to a MIL-DTL-5015, ACA-B's are a quick, positive mating type of connector perfect for markets such as factory automation, robotics and process control equipment. Amphenol's ACA-B series has proven itself valuable in the military ground vehicle and alternative energy markets because of its low cost, high reliability design.

Features & Benefits

  • Rugged aluminum shell style
  • Available in crimp and solder terminations with silver or gold plating
  • Optional shell platings available
  • Intermateable with VG95234 and other reverse bayonet connectors
  • 500+ mating cycles
  • High shock and vibration resistance
  • Audible, tactile, and visual indication of positive coupling
  • No lockwiring necessary
  • Operating temperature: -55°C to +125°C
  • IP67 rating

Specifications

  • Meets certain elements of VG95234
  • IP67 rating

See also:
See Product Details