Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News







Amphenol ATHD Connectors

The heavy duty Amphenol ATHD connector series for size 12 and size 8 power contacts are sealed, single pole, in-line connection systems to replace splices and/or provide power wherever needed. These thermoplastic connectors are field installable and repairable and can thus replace expensive and unrepairable splices. The power connectors are ruggedized and designed for high vibration applications in the Heavy Equipment and Mining markets.


Additional styles and custom solutions to mate to the ATHD plugs are available upon request, including higher temperature resin and seals for harsh fluid applications.


Features & benefits include:
  • Size 8 crimp contacts are rated to 70 amps
  • Size 12 crimp contacts are rated to 35 amps
  • Both will meet 100 mating cycles
  • Designed for temperatures of -55 °C to 125 °C
  • Operating voltage of 1000 VAC
  • Dielectric withstanding voltage of 1500 VAC
  • ROHS compliant
  • Clip slots for a variety of mounting solutions
  • IP67 rated

Markets:

  • Automotive
  • Construction (Not Vehicles)
  • Industrial & Manufacturing Equipment
  • Non-Auto Transportation

Applications:

  • Class 8 trucks
  • Construction equipment
  • Mining equipment
  • Agriculture/Forestry
  • Automotive industry
  • Tractors
  • Power generation/Large engines
  • Rail Mass Transit
Part Number View Inventory
10-729867-081 Male pin size 8 machined, silver plat
10-729867-082 Male pin size 8 machined, nickle plat
10-729867-083 Male pin size 8 machined, tin plat
10-729936-121 Male pin size 12 machined, silver plat
10-729936-122 Male pin size 12 machined, nickel plat
10-729936-123 Male pin size 12 machined, tin plat
10-729936-161 Male pin size 12 machined, silver plat crimps a 16awg cable
10-729936-162 Male pin size 12 machined, nickel plat to crimps a 16awg cable
10-729936-163 Male pin size 12 machined, tin plat crimp a 16awg cable
10-730401-081 Female socket size 8 machined, silver plat
10-730401-082 Female socket size 8 machined, nickle plat
10-730401-083 Female socket size 8 machined, tin plat
10-730402-121 Female socket size 12 machined, silver plat
10-730402-122 Female socket size 12 machined, nickel plat
10-730402-123 Female socket size 12 machined, tin plat
10-730402-161 Female socket size 12 machined, silver plat crimps a 16awg cable
10-730402-162 Female socket size 12 machined, nickel plat crimps a 16awg cable
10-730402-163 Female socket size 12 machined, tin plat crimps a 16awg cable
10-730526-081 Size 8 Radsok machined socket, silver plat
10-730742-121 Size 12 Radsok machined socket, silver plat
ATHD-1PS-12 Size 12 plug Assy, less contact
ATHD-1PS-12 (16) Size 12 plug for size 12 terminal, crimps a 16awg cable, less contact
ATHD-1PS-8 SZ 8 PLUG ASSY LESSCONTACT
ATHD-1PS-8 Size 8 plug Assy, less contact
ATHD-1RP-12 Size 12 recept. Assy, less contact
ATHD-1RP-12 (16) Size 12 recept for size 12 terminal, crimps a 16awg cable, less contact
ATHD-1RP-8 SZ 8 RCPT ASSY LESSCONTACT
ATHD-1RP-8 Size 8 recept Assy, less contact

See also:
Amphenol_ATHD_Connectors.pdf for more product information, specifications, applications and ordering information.