Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Amphenol







UTX & UTX-XL PV Cable Connectors

Amphenol Industrial introduces the UTX™ and UTX-XL™ PV Cable Connectors. The UTX connectors meet all three of the highest certification standards on the market, allowing this connector to be used globally. The UTX meets EN50521 TUV 1500V-Class A, UL6703 1000V and JET 1500V. The UTX is available in all AWGs, from 14 AWG to 8 AWG, and is fully matable with all existing H4 PV connectors and typical PV industry standard connectors.Amphenol Industrial UTX PV Cable Connector

The UTX is an evolution of Amphenol's well-known H4 connector. The UTX utilizes Amphenol's low resistance RADSOK® contact technology to achieve higher current ratings and lower contact resistance which results in lower power losses. Offering an enhancement over the H4, UTX uses a ratcheting gland back nut, which prevents backspin once the nut is tightened.

A larger version of the UTX, known as the UTX-XL, can accommodate 8 AWG PV wire, up to 2kV. The UTX-XL can mate with the UTX as well as with all existing H4 connectors in all AWGs

Features & Benefits:

  • Triple-Certified to UL 1000V, TUV 1500V - Class A (all access), and JET 1500V
  • Mates with existing H4s
  • NEC Code Compliant (no locking sleeve required)
  • 0.25mm low contact resistance RADSOK® contact
  • Accepts wire gauges from 14AWG/2.5mm2 to AWG/10mm2
  • IP68 Rating (mated)
  • UL94 V-0 (self extinguishing)
  • RoHS, REACH, PAHS, and Halogen-free compliant
  • Wide operating temperature range (-40°C to 90°C)

Applications:

  • Lighting/Smart Plug
  • Home Appliances (TV, White Goods)
  • Temperature Control/Boiler
  • PLC
  • Industrial Equipment (Water pump, Motor, etc.)

Part Number View Inventory
UTXCFB6AM CONN,SOLAR,UTX FEM,1500V 10-12AWG,MACH CONTCT
UTXCFL8AM CONN,SOLAR,UTX-XL,FEM,1500V 8AWG,MACH CONTCT
UTXCMB6AM CONN,SOLAR,UTX MALE,1500V 10-12AWG,MACH CONTCT
UTXCML8AM CONN,SOLAR,UTX-XL MALE,1500V 8AWG,MACH CONTCT
UTXTWA001 UTX PLASTIC WRENCH TOOL
UTXTWL001 UTX-XL PLASTIC WRENCH TOOL

See also:
Amphenol Industrial UTX & UTX-XL PV Cable Connectors (.pdf) for more product information, specifications, applications and ordering information.

UTX Presentation