Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News







Max-M12

Max-M12

Amphenol Industrial Operations introduces our ruggedized M12 high speed data connector, the Max-M12. High speed data transmission connection systems have traditionally been implemented into commercial applications with little regard to high vibration, high temperature and overall harsh environment demands. With the increased implementation of these high speed Datalink connection systems into more heavy duty / harsh environment surroundings, the need for a more robust and ruggedized connection system has surfaced.

Based on the IEC 61076-2-101 and SAE J 2839 standards the Max-M12 connection system makes it the perfect solution for the ultra rugged applications that sometimes exist in markets dealing with Heavy Equipment, Rail & Mass Transit, Process Control, Factory Automation, etc.

Features and Benefits:

  • HDM 12 Versions Available
    • Plastic or Metal (for shielding)
    • 90° right angle and straight connector offerings
    • 3, 4, and 5 way circuit patterns
    • A, B, D & P polarity codes - based on IEC 61076-2-101
  • Available as stand-alone connectors & cable assemblies (standard and overmolded)
  • Terminals capable of being terminated to:
    • 0.8 mm² (18 AWG) or 0.5 mm² (20 AWG) conductors as defined by SAE J1128 and 0.75 mm² and 0.50 mm² conductors as defined by ISO 6722
  • 444 N (100 LBF) pull force on cable
  • Backward compatible with IEC 61076-2-101 (M12)
  • More resistant to terminal damage
  • Extreme environmental testing based on J2839 requirements
    • High pressure wash down


Part Number View Inventory
CJE12CPST5PWA M12 Plug w male pins, 5 pole
CJE12CPST5PWA M12 Plug w male pins, 5 pole
CJE12CPST5SWA M12 Plug, w female contact, 5 pole
CJE12CPST5SWA M12 Plug, w female contact, 5 pole
HDM12PF05A1RA M12 Plug, w female contact, 5 pole
HDM12PF05A1RAM M12 Plug, w female contact, 5 pole
HDM12PF05A1ST M12 Plug, w female contact, 5 pole
HDM12PF05A1STM M12 Plug, w female contact, 5 pole
HDM12PF05B1RA M12 Plug, w female contact, 5 pole
HDM12PF05B1RAM M12 Plug, w female contact, 5 pole
HDM12PF05B1ST M12 Plug, w female contact, 5 pole
HDM12PF05B1STM M12 Plug, w female contact, 5 pole
HDM12RM05A1RA M12 Recept, w male pin, 5 pole
HDM12RM05A1RAM M12 Recept, w male pin, 5 pole
HDM12RM05A1ST M12 Recept, w male pin, 5 pole
HDM12RM05A1STM M12 Recept, w male pin, 5 pole
HDM12RM05B1RA M12 Recept, w male pin, 5 pole
HDM12RM05B1RAM M12 Recept, w male pin, 5 pole
HDM12RM05B1ST M12 Recept, w male pin, 5 pole
HDM12RM05B1STM M12 Recept, w male pin, 5 pole


Applications:

  • Construction Machinery & Equipment
  • Forestry Equipment
  • Navigation, GPS and Telematics Applications
  • Mining Machinery & Equipment
  • Agricultural Machinery & Equipment
  • Harsh Environment Sensors, Controllers, Actuators, Switches, etc.

See also:
Max-M12 Connector (.pdf) for more product information, specifications, applications and ordering information.