Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Amphenol







ePower Connector Series

ePower-main

The ePower series of connectors are designed for the demanding requirements of hybrid, electric vehicles, and utility truck electrical systems, operating at 800vdc to 1000vdc with a 200A to 500A rating. The product incorporates the patented RADSOK® technology for higher amperage, lower T-rise, less resistance and mating force. Meantime, it offers a 40% smaller footprint than three EMI shielding cable glands and easier operation of termination with shielded cable by a washer compressing the shield to the inside surface of the shell. The connector series covers 2 or 3 power contacts. As an example, one ePower 400A connector can replace three conventional connectors, saving space and cost.

Features and Benefits:

  • Two or three circuit power
  • Crimp, lug or busbar termination
  • IP2X on pin and socket
  • Environmental IP67 rating
  • Two HVIL circuits
  • 1000vdc rating
  • 11.1mm RADSOK® technology for 200 to 500A current capability
  • Strain relief for jacketed cable incorporated into shell
  • Integrated EMI shielding
  • Excellent vibration resistance
  • All aluminum shell
  • Multiple wire size capability: from 50mm2 to 95mm2

The markets and application for the ePower series include but are not limited to the following found in both the Military Aerospace and Industrial segments:

  • Power converters
  • Hybrid electric vehicles
  • Heavy equipment electrification
  • Two and three phase motors
  • Starter generators
Part Number View Inventory
eP223511 ePower 200 2 pos plug 35mm2
eP233511 ePower 200 3 pos plug 35mm2
eP427011 ePower 400 2 pos plug 70
eP437011 ePower 400 3 pos plug 70
eR22BB11 ePower 200 2 pos recept busbar
eR23BB11 ePower 200 3 pos recep busbar
eR42BB11 ePower 400 2 pos recept busbar
eR43BB11 ePower 400 3 pos recept busbar

See also:
ePower Connectors (.pdf) for more product information, specifications, applications and ordering information.
Press Release (.pdf)