Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Amphenol







Amphenol Max-M12 Connector Series

Max-M12 ConnectorAmphenol Industrial Operations introduces our ruggedized M12 high speed data connector, the Max-M12. High speed data transmission connection systems have traditionally been implemented into commercial applications with little regard to high vibration, high temperature and overall harsh environment demands. With the increased implementation of these high speed Datalink connection systems into more heavy duty / harsh environment surroundings, the need for a more robust and ruggedized connection system has surfaced.

Based on the IEC 61076-2-101 and SAE J 2839 standards the Max-M12 connection system makes it the perfect solution for the ultra rugged applications that sometimes exist in markets dealing with Heavy Equipment, Rail & Mass Transit, Process Control, Factory Automation, etc.


Features & benefits:

  • Plastic and metal versions available
  • Right angle and straight versions available
  • 3, 4, and 5 way circuit patterns for all versions
  • Solder terminals in tin, nickel, silver or gold
  • Wire sizes - 18 AWG & 20 AWG
  • Backward compatible with IEC 61076-2-101 (M12) - but with higher environmental rating
  • Rated for 250V AC/DC, 4.0A
  • -55° to 125°C temperature range
  • Vibration-resistant mounting nut
  • High pressure wash down, IP67/IP69K compliant
  • Upwards to 100 mating cycle capable
  • More resistant to terminal damange
  • Meets J2839

Applications:

  • Construction Machinery & Equipment
  • Forestry Equipment
  • Navigation, GPS & Telematics Applications
  • Mining Machinery & Equipment
  • Agricultural Machinery & Equipment

Part Number View Inventory
CJE12CPST5PWAH (Male) with plastic backshell, straight, 240V
CJE12CPST5PWAMH (Male) with metal backshell, straight, 240V
CJE12CPST5SWAH (Female) with plastic backshell, straight, 240V
CJE12CPST5SWAMH (Female) with metal backshell, straight, 240V
HDM12PF05A1RA Plug, female, 5way, gold, right angle plastic, code A
HDM12PF05A1RAM Plug, female, 5way, gold, right angle, code A, metal
HDM12PF05A1ST Plug, female, 5way, gold, straight plastic, code A
HDM12PF05A1STM Plug, female, 5way, gold, straight, code A, metal
HDM12PF05B1RA Plug, female, 5way, gold, right angle plastic, code B
HDM12PF05B1RAM Plug, female, 5way, gold, right angle, code B, metal
HDM12PF05B1ST Plug, female, 5way, gold, straight plastic, code B
HDM12PF05B1STM Plug, female, 5way, gold, straight, code B, metal
HDM12PF05D1RA Plug, female, 5way, gold, right angle plastic, code D
HDM12RM05A1RA Receptacle, male, 5way, gold, right angle plastic, code A
HDM12RM05A1RAM Receptacle, male, 5way, gold, right angle, code A, metal
HDM12RM05A1ST Receptacle, male, 5way, gold, straight plastic, code A
HDM12RM05A1STM Receptacle, male, 5way, gold, straight, code A, metal
HDM12RM05B1RA Receptacle, male, 5way, gold, right angle plastic, code B
HDM12RM05B1RAM Receptacle, male, 5way, gold, right angle, code B, metal
HDM12RM05B1ST Receptacle, male, 5way, gold, straight plastic, code B
HDM12RM05B1STM Receptacle, male, 5way, gold, straight, code B, metal

See also:
Max-M12 Connector.pdf for more product information, specifications, applications and ordering information.