Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Amphenol







Amphe-HST Tubing, Irradiated or Cross-Linked Materials

Amphe-HST (Heat Shrink Technologies) is Amphenol's heat shrink tubing series that includes Thin Wall Tubing, High Temperature, Dual Wall Tubing, Medium and Heavy Wall Tubing, and Medium Voltage Tubing and Tape.

Amphe-HST complies with EU RoHS environmental standards and is widely used in low-voltage applications and medium-voltage transmission and distribution as well as insulation protection. Amphe-HST provides effective insulation and protection to functional parts, components and systems at an affordable cost in all the markets of electronics, energy, rail mass transit, heavy equipment, HEV, Robotics, telecommunication, mining, oil and gas, etc.

Along with heat shrink tubing, the Amphe-HST series also provides molded parts, marker sleeves and application equipment.

Features & Benefits

  • 2:1 to 6:1 shrink ratios
  • Irradiated or cross-linked materials
  • Low longitudinal shrinkage
  • Wide temperature range
  • Chemical and solvent resistant
  • Choice of standard and custom colors
  • Unlined and adhesive lined
  • Medium voltage solution up to 36KV

Specifications

  • UL/CSA
  • IEC
  • MIL
  • ISO Specifications
  • ASTM

Part Number View Inventory
A2F3PF12.7/5004C250 A-2F(3X) 3:1 12.7MM 50MM YELLOW
A2F3PF12.7/5009C250 A-2F(3X) 3:1 12.7MM 50MM WHITE
A2F3PF19.1/5009C250 A-2F(3X) 3:1 19.1MM 50MM WHITE
A2F3PF2.4/5009C1K A-2F(3X) 3:1 2.4MM 50MM WHITE
A2F3PF2.4/5009C250 A-2F(3X) 3:1 2.4MM 50MM WHITE
A2F3PF25.4/5009C250 A-2F(3X) 3:1 25.4MM 50MM WHITE
A2F3PF3.2/5009C1K A-2F(3X) 3:1 3.2MM 50MM WHITE
A2F3PF3.2/5009C250 A-2F(3X) 3:1 3.2MM 50MM WHITE
A2F3PF4.8/5009C1K A-2F(3X) 3:1 4.8MM 50MM WHITE
A2F3PF4.8/5009C250 A-2F(3X) 3:1 4.8MM 50MM WHITE
A2F3PF4.8/50S109C1K A-2F(3X) 3:1 4.8MM 50MM WHITE (1)PRESCORE
A2F3PF6.4/5004C250 A-2F(3X) 3:1 6.4MM 50MM YELLOW
A2F3PF6.4/5009C250 A-2F(3X) 3:1 6.4MM 50MM WHITE
A2F3PF9.5/5009C1K A-2F(3X) 3:1 9.5MM 50MM WHITE
A2F3PF9.5/5009C250 A-2F(3X) 3:1 9.5MM 50MM WHITE
A2HF3PF12.7/5009C250 A-2(HF)(3X) 3:1 12.7MM x 50MM WHITE
A2HF3PF19.1/5009C250 A-2(HF)(3X) 3:1 19.1MM x 50MM WHITE
A2HF3PF3.2/5009C1K A-2(HF)(3X) 3:1 3.2MM x 50MM WHITE
A2HF3PF3.2/5009C250 A-2(HF)(3X) 3:1 3.2MM x 50MM WHITE
A2HF3PF4.8/5009C1K A-2(HF)(3X) 3:1 4.8MM x 50MM WHITE
A2HF3PF4.8/5009C250 A-2(HF)(3X) 3:1 4.8MM x 50MM WHITE
A2HF3PF6.4/5009C1K A-2(HF)(3X) 3:1 6.4MM x 50MM WHITE
A2HF3PF6.4/5009C250 A-2(HF)(3X) 3:1 6.4MM x 50MM WHITE
A2HF3PF9.5/5009C250 A-2(HF)(3X) 3:1 9.5MM x 50MM WHITE
HSTA2F1.2/0.600 A-2F 1.2MM H/S TUBE 2:1 BK
HSTA2F1.6/0.800 A-2F 1.6MM H/S TUBE 2:1 BK
HSTA2F12.7/6.400 A-2F 12.7MM H/S TUBE 2:1 BK
HSTA2F19.1/9.500 A-2F 19.1MM H/S TUBE 2:1 BK
HSTA2F2.4/1.200 A-2F 2.4MM H/S TUBE 2:1 BK
HSTA2F25.4/12.700 A-2F 25.4MM H/S TUBE 2:1 BK
HSTA2F3.2/1.600 A-2F 3.2MM H/S TUBE 2:1 BK
HSTA2F3.2/1.6XL A-2F 3.2MM H/S TUBE 2:1 CLEAR
HSTA2F38.1/19.100 A-2F 38.1MM H/S TUBE 2:1 BK
HSTA2F4.8/2.400 A-2F 4.8MM H/S TUBE 2:1 BK
HSTA2F6.4/3.200 A-2F 6.4MM H/S TUBE 2:1 BK
HSTA2F6.4/3.209 A-2F 6.4MM H/S TUBE 2:1 WHITE
HSTA2F6.4/3.2X A-2F 6.4MM H/S TUBE 2:1 CLEAR
HSTA2F9.5/4.800 A-2F 9.5MM H/S TUBE 2:1 BK
HSTA53X-F3.2/1.000-4 A-5(3X)-F 3.0MM H/S TUBE WITH ADHESIVE 3:1 BK
HSTA53X-F4.8/1.500-4 A-5(3X)-F 4.8MM H/S TUBE WITH ADHESIVE 3:1 BK
HSTA53X-F6.0/2.000-4 A-5(3X)-F 6.0MM H/S TUBE WITH ADHESIVE 3:1 BK
HSTA53X-F9.0/3.000-4 A-5(3X)-F 9.0MM H/S TUBE WITH ADHESIVE 3:1 BK
HSTA53X12.0/4.000-4 A-5(3X) 12.0MM H/S TUBE WITH ADHESIVE 3:1 BK
HSTA53X15.0/5.000-4 A-5(3X) 15.0MM H/S TUBE WITH ADHESIVE 3:1 BK
HSTA53X19.0/6.000-4 A-5(3X) 19.0MM H/S TUBE WITH ADHESIVE 3:1 BK
HSTA53X50.0/19.000-4 A-5(3X) 50.0MM H/S TUBE WITH ADHESIVE 3:1 BK
HSTA53X6.0/2.000-4 A-5(3X) 6.0MM H/S TUBE WITH ADHESIVE 3:1 BK
HSTA53X9.0/3.000-4 A-5(3X) 9.0MM H/S TUBE WITH ADHESIVE 3:1 BK
HSTA53XF24.0/8.000-4 A-5(3X)-F 24.0MM H/S TUBE WITH ADHESIVE 3:1 BK
HSTA54X16.0/4.000-4 A-5(4X) 16.0MM H/S TUBE WITH ADHESIVE 4:1 BK
HSTA54X24.0/6.000-4 A-5(4X) 24.0MM H/S TUBE WITH ADHESIVE 4:1 BK
HSTA54X32.0/8.000-4 A-5(4X) 32.0MM H/S TUBE WITH ADHESIVE 4:1 BK
HSTA54X4.0/1.000-4 A-5(4X) 4.0MM H/S TUBE WITH ADHESIVE 4:1 BK
HSTA54X8.0/2.000-4 A-5(4X) 8.0MM H/S TUBE WITH ADHESIVE 4:1 BK
HSTABK12.0/2.4100-4 ABK 12.0MM H/S TUBE WITH ADHESIVE 4:1 BK
HSTABK12.0/2.41X-4 ABK 12.0MM H/S TUBE WITH ADHESIVE 4:1 CL
HSTABK18.0/4.4500-4 ABK 18.0MM H/S TUBE WITH ADHESIVE 4:1 BK
HSTABK6.0/1.2700-4 ABK 6.0MM H/S TUBE WITH ADHESIVE 4:1 BK
HSTABK8.0/1.6500-4 ABK 8.0MM H/S TUBE WITH ADHESIVE 4:1 BK

See also:
Data Sheet
Brochure