Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Amphenol









Amphenol is one of the largest manufacturers of interconnect products in the world. The company designs, manufactures and markets electrical, electronic and fiber optic connectors, coaxial and flat-ribbon cable, and interconnect systems.

Recently Announced

  • 97 Series Connectors - Amphenol Industrial's 97 Series is an extremely versatile connector family that offers six shell options. These circular connectors are excellent for industrial applications including robotics, machine tools and welding.
  • Gray Zinc Nickel (ZnNi) Circular Connectors - Amphenol Industrial's Gray Zinc Nickel (ZnNi) Circular Connectors offer a RoHS-compliant harsh environment plating system with a light gun metal gray appearance. Amphenol enhanced its standard shell plating base from standard cadmium to gray zinc over electroless nickel.
  • NMEA 2000 Starter Kits - Amphenol offers a variety of high reliability connectors, cable assemblies and accessories that are specifically designed to meet the NMEA 2000 protocols standard. Our NMEA 2000 network system is not only used for marine electronic equipment and display units within ships and boats, also helps build a connection among the multiple devices to share data over one common channel.
  • H4 UTX & UTX-XL PV Cable Connectors - The H4 UTX™ and UTX-XL™ PV Cable Connectors meet all three of the highest certification standards on the market, allowing this connector to be used globally. The UTX meets EN50521 TUV 1500V-Class A, UL6703 1000V and JET 1500V. The H4 UTX is available in all AWGs, from 14 AWG to 8 AWG, and is fully matable with all existing H4 PV connectors and typical PV industry standard connectors.
  • ACA-B Series Connectors - designed for commercial and industrial applications requiring a reverse bayonet style coupling device for high power and/or signal.
  • Amphe-HST Tubing, Irradiated or Cross-Linked Materials - Amphe-HST (Heat Shrink Technologies) is Amphenol's heat shrink tubing series that includes Thin Wall Tubing, High Temperature, Dual Wall Tubing, Medium and Heavy Wall Tubing, and Medium Voltage Tubing and Tape.
  • Amphenol PT Series Circular MIL Spec Connector - Offer twice the number of contacts in just half the size of a standard connector and are available in both Crimp and Solder versions, each with varying design characteristics and customer options to meet cost considerations and provide maximum design flexibility. These miniature connectors are available in two styles that are MS approved and qualified to MIL-DTL-26482, Series 1. All series are for general duty applications and environmental sealing is achieved with the grommet and clamp design.
  • Amphenol Amphe-Lite - designed for communications equipment manufacturers with signal, power, RF or fiber optic interconnect requirements in harsh environments such as communication towers, outdoor and roof-top applications.
  • Amphenol Industrial Tru-Loc Splitter - Amphenol Industrial introduces a Splitter connector complimentary to its Tru-Loc family of products.
  • Amphenol Industrial SurLok Plus - The SurLok Plus™ compression lug is a field installable, highly reliable alternative to common compression lugs.
  • Amphenol LTW SSL 1.2 Waterproof Connectors - Amphenol LTW launches the SSL 1.2 connector for waterproof required applications
  • Amphenol PCD | LTW Solid State Lighting Connectors - Amphenol PCD and LTW have developed a wide assortment of solid state lighting connectors to include waterproof, field installable, 2, 4 and 6 position wire-to-wire cables as well as board mount and through board options.
  • ePower Connector Series - ideal for energy storage systems including mechanical, electrical, chemical and thermal. The IP67-rated ePower 400A connectors are rated 1,000-volts DC and feature integrated EMI shielding.
  • Amphenol ATC Circular Connectors - AT Circular (ATC) thermoplastic upgraded connectors mate with a positive reverse bayonet retention system and can withstand current up to 13 A.
  • Amphenol RADSOK® Power to Board – Amphenol Industrial Global Operations introduces the RADSOK® R4 high-current contact system, the next generation of the proven RADSOK® line of power connectors.
  • Amphenol RF will be at NAB 2013 in Las Vegas April 8 to April 11. - Come and see us at Booth C6145 in the Central Hall, we are sharing space with sister division Amphenol Fiber Systems. The Amphenol RF HD-BNC will be on display again this year. Stop by and see our true 75 ohm performance HD-BNC in a footprint 51% smaller than traditional BNC connectors, allowing four times the density, and it is also 40% smaller than the DIN 1.0/2.3! You can also find our HD-BNC on display at the Harris Broadcast Booth M2503 in the North Hall. Here you can see the HD-BNC in their IP3 router, which is equipped with 1,700 HD-BNC connectors just on one router!
  • Photon Gives Helios H4 Top Ranking for a Second Straight Year - For the second year in a row the preeminent photovoltaic publication, Photon International: The Solar Power Magazine, has given the Helios H4 their top ranking in overall performance. Photon tested two different product versions, a configurable version and a pre-configured version. The Amphenol Helios H4's overall score for the configurable version ranked it number one out of 63 connectors. Overall test scores for the pre-configured version put the H4 in the number two slot of all pre-configured connectors. Both versions did receive Photon's top grade of "good" as well. Read the full article by clicking here
  • Helios HelioFuse - This molded in-line fuse helps protect photovoltaic systems from ground fault current damage.
  • ePower 200 - The ePower 200 connectors feature integrated EMI shielding and Amphenol's patented RADSOK technology that attains higher current ratings and lower contact resistance in comparison to other contact methods on the market.
  • HelioLug Grounding Lug - HelioLug is the first grounding lug that meets the solar industry's specific UL 2703 certification and is used by solar integrators, installers and EPC firms for grounding solar modules in residential, commercial and utility solar projects.
  • Helios H4 Ranked High in Photon, The Solar Power Magazine - Amphenol Industrial, a global leader in interconnect systems, has announced that its Helios H4 connector has achieved the two top ranked positions in an independent annual test comparison of solar connectors performed by Photon, The Solar Power Magazine.
  • Amphenol Industrial Helios H4 Solar Connectors - The Amphenol Industrial Helios H4 Solar Connectors offer cost effective solutions for all segments of the solar electric system while featuring the highest current rating in the industry – 40 Amps
  • Max-M12 High Speed Data Connector - Amphenol Industrial Operations introduces the ruggedized M12 high speed data connector, the Max-M12. The Max-M12 connection system is the perfect solution for the ultra rugged applications that sometimes exist in markets dealing with heavy equipment, rail & mass transit, process control and factory automation.
  • Heilind Stocks Amphenol Industrial Helios H4 Panel Connector for PV Systems - H4 Panel Connectors utilize RADSOK® technology and offer high current ratings and low contact resistance, resulting in lower power loss. They are compatible with standard industry connectors, including Amphenol's Helios H4 line, for easy integration.
  • Amphenol Tru-Loc Connectors - Amphenol Industrial Products Group introduces a connection system family with 1.5 mm socket contacts featuring Amphenol's exclusive RADSOK contact system.
  • Amphenol ATHD Connectors - The heavy duty Amphenol ATHD connector series for size 12 and size 8 power contacts are sealed, single pole, in-line connection systems to replace splices and/or provide power wherever needed.
  • AT Circular Series - designed to perform in the demanding applications found on construction and farm equipment, plus truck environments.
  • Max-M12 - High speed data transmission connection systems have traditionally been implemented into commercial applications with little regard to high vibration, high temperature and overall harsh environment demands
  • Photon Gives Helios H4 Top Ranking for a Second Straight Year - For the second year in a row the preeminent photovoltaic publication, Photon International: The Solar Power Magazine, has given the Helios H4 their top ranking in overall performance. Photon tested two different product versions, a configurable version and a pre-configured version. The Amphenol Helios H4's overall score for the configurable version ranked it number one out of 63 connectors. Overall test scores for the pre-configured version put the H4 in the number two slot of all pre-configured connectors. Both versions did receive Photon's top grade of "good" as well. Read the full article by clicking here