Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Amphenol



Amphenol LTW Screw Vent M12 Series

Amphenol LTW (ALTW) introduces the Screw Vent M12 series of waterproofing screws for industrial applications, providing a solution that reliably guarantees complete enclosure in industrial environments. Molex Tri-Band WiFi Antenna

The Screw Vent M12 series strong and flexible plastic is made to withstand extreme changes in pressure while retaining its integrity. The M12's smooth and flat surface design also aids to keep liquids, oils, and moisture away, ensuring its waterproofing feature.

Features & Benefits:

  • Harsh Environment
  • Corrosion Resistant
  • IPX8 Waterproof
  • UL 94V-0.f1

Applications:

  • LED Lighting
  • Renewable Energy
  • Broadband Wireless Access
  • Security
Part Number View Inventory
VENT-BJ001 M12*1.5 BREATHABLE VENT BLACK
VENT-BJ002 M12*1.5 BREATHABLE VENT BLACK
VENT-BJ003 SNAP IN BREATHABLE VENT BLACK
VENT-BJ005 M12*1.5 BREATHABLE VENT BLACK
VENT-PS1NBK-N8001 M12*1.5,BK,1000,W/O NUT HYDROPHOBIC
VENT-PS1NGY-O8002 M12*1.5,GY,1000,W/O NUT OLEOPHOBIC
VENT-PS1YBK-N8001 M12*1.5,BK,1000,HYDROPHOBIC
VENT-PS1YGY-O8002 M12*1.5,GY,1000,OLEOPHOBIC

See also:
Amphenol LTW Screw Vent M12 Series (.pdf) for more product information, specifications, applications and ordering information.