Heilind Electronics
eStore  |  heilindasia.com | line card  |  product news  |  locations  |  value-added services  |  contact us  |  careers  
Search:    

Amphenol LTW logo

Amphenol LTW (ALTW) is a leader in rugged and harsh environment interconnects with the largest array of I/O and products ranging from IP65 to IP69K. The company continually provides innovative products and solutions for ever-demanding environments and are proactively committed to contributing to a safer, greener and a better world environment. ALTW features the inter connectors of choice for technologically advanced products.

Recently Announced

FICX Series Cable Joiners - Amphenol LTW introduces cable joiner, FICX series, for installers to make the cable interconnections simple and reliable in field. Designed with screw type terminal block, the FICX series provides a cost-saving wiring system, ensuring error-proof and time reduction.

HS-Lok Push Pull Connector - Amphenol LTW introduces its brand new HS-Lok series for your space-constraint applications. With audible feedback and guided key design, this HS-Lok series ensures error-proof and easy assembly for blind mating. A simple quick and safe release to save you time and cost, with just a small pull force.

X-Lok - Integrating the push lock mechanism together with audible and tactile feedback, Amphenol LTW's X-Lok series (IPX8) is your best blind mating solution for a quick and easy operation. Including the large variety of receptacles and cable assemblies with different connector sizes and pin configurations, from 2 to 18 contacts, X-Lok series is suitable for both power and data applications.

Screw Vent M12 Series - Amphenol LTW (ALTW) introduces the Screw Vent M12 series of waterproofing screws for industrial applications, providing a solution that reliably guarantees complete enclosure in industrial environments.

IP68 USB Type C - The USB Type C IPx8 Connectors from Amphenol LTW support the USB 3.1 standard with the top speed of 10 Gbps and 5A max. power supply. The standard allows for bi-directional power which makes these new plugs and jacks as an one-piece solution for the data and power transmission without a separate power adapter.


© 2019 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us