Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Amphenol



Amphenol LTW FICX Series Cable Joiners

Amphenol LTW introduces cable joiner, FICX series, for installers to make the cable interconnections simple and reliable in field. Designed with screw type terminal block, the FICX series provides a cost-saving wiring system, ensuring error-proof and time reduction. Amphenol LTW FICX Series Cable Joiners

Met IP68 waterproof protection and exposed to 720 hours for UV resistance test, the FICX series is fit for either indoor or outdoor wet locations, enhancing your installation quality. With wide range of connectors: in-line and T-shaped cable joiner, the FICX series is available to accommodate various cable OD and wire sizes as your quick-connecting solutions.

Features & Benefits:

  • Waterproof rating: IP68 (50m, 24hrs)
  • In-house UV resistance test: 720hrs
  • Accommodate a wide range of wire and cable's OD
  • Quick and easy installation
  • Color identification for sealing
  • Easy-grip design

Applications:

  • Marine Electronics / Cruise / Shipyards
  • LED Lighting
  • Renewable Energy
  • IP CCTV & Security
  • Industrial Automation / Factory Automation
  • Outdoor Broadband Wireless Access
  • MRT
  • Aerospace / Automotive / Commercial Vehicles

Part Number View Inventory
SC-L-PG11-03-GN CABLE JOINER PG11 3P SCREW OD 8.6~10.5MM
SC-L-PG12-03-GN CABLE JOINER PG12 3P SCREW OD 8.6~10.5MM
SC-L-PGT2-03-GN CABLE JOINER PGT2 3P SCREW OD 8.6~10.5MM

See also:
Amphenol LTW FICX Series Cable Joiners (.pdf) for more product information, specifications, applications and ordering information.