Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Amphenol



Amphenol LTW HS-Lok Push Pull Connector

Amphenol LTW introduces its brand new HS-Lok series for your space-constraint applications. With audible feedback and guided key design, this HS-Lok series ensures error-proof and easy assembly for blind mating. A simple quick and safe release to save you time and cost, with just a small pull force. Amphenol LTW HS-Lok Push Pull Connector

Designed to meet IP68 waterproof protection and rated to UL-f1 UV resistance, these connectors are fit for use to either indoor or outdoor wet locations and are UL2238 and UL50e compliant to achieve the highest safety standard.

The Q8 size of HS-Lok series is rated up to 5A for both Low Voltage Power and Data transmissions. The product range includes 2 to 6 contact configurations and Hybrid (Power+Data) solution to suit your variable requirements.

Features & Benefits:

  • Push lock design
  • High waterproof capacity (IP68, 1m/24 hours)
  • High tensile strength
  • Audible feedback and guided key for blind mating
  • Quick release mechanism
  • UL 94V-0 flammability rating
  • UV sun resistance

Applications:

  • LED lighting
  • Communication systems
  • IP Closed Circuit TV (CCTV) and Security
  • Industrial automation
  • Electric Vehicle (EV)

Specifications:

  • Up to 5A current
  • Up to 300VAC/VDC voltage rating
  • 2000 cycles durability
  • IP68 waterproof rating
  • -40°C to +105°C operating temperature range
  • ULL2238 safety compliance (UL50e, outdoor use)
  • 10m maximum contact resistance
  • 100M minimum insulation resistance

Part Number View Inventory
Q8D-04AFFM-QL8A01 SZ 8,OVRMLD W/CBL HS-LOK,4PIN F CON F PIN
Q8D-04AMMM-QL8A01 SZ 8,OVRMLD W/CBL HS-LOK,4PIN M CON M PIN
Q8D-04PMMS-QF8001 SIZE 8 RECPT(FRNT) HS-LOK,4PIN M CONN M PIN
Q8DU-05AFFM-QL8A01 SZ 8,OVRMLD W/CBL HS-LOK,2+3 F CON F PIN
Q8DU-05PMMS-QF8001 SZ 8,RECPT(FRNT)HS-LOK(2+3)PIN M CON M PIN
Q8U-05PMMS-QF8001 SIZE 8,RECPT(FRNT) HS-LOK,5PIN M CONN M PIN
Q8U-06AFFM-QL8A01 SZ 8,OVRMLD W/CBL HS-LOK,6PIN F CON F PIN
Q8U-06AMMM-QL8A01 SZ 8,OVRMLD W/CBL HS-LOK,6PIN M CON M PIN
Q8U-06PMMS-QF8001 SIZE 8,RECPT(FRNT) HS-LOK,6PIN M CONN M PIN

See also:
Amphenol LTW HS-Lok Push Pull Connector (.pdf) for more product information, specifications, applications and ordering information.