Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Amphenol



Amphenol LTW X-Lok

Integrating the push lock mechanism together with audible and tactile feedback, Amphenol LTW's X-Lok series (IPX8) is your best blind mating solution for a quick and easy operation. Including the large variety of receptacles and cable assemblies with different connector sizes and pin configurations, from 2 to 18 contacts, X-Lok series is suitable for both power and data applications. In order to meet the highest industry standard, X-Lok series is designed according to UL2238 plus 50e and IEC compliant. It not only adopts UL-F1 rated thermoplastic materials to limit damage under long-term UV exposure but also presents excellent performance under harsh environmental conditions in both high temperature and high humidity. Moreover, its ruggedized design passes free fall and crushing test for your robustness consideration.Amphenol LTW X-Lok

Features & Benefits:

  • Large variety of receptacles and cable assemblies available
  • High waterproof capability (IPX8)
  • Audible and tactile feedback
  • Improved cable flex life
  • Ruggedized design for tough location
  • Push lock design
  • Housing and gasket in thermoplastic material (UL94V-0)

Applications:

  • Broadband Wireless Access
  • Marine
  • LED Lighting
  • Hybrid Electric Vehicle (HEV) / Electric Vehicle (EV)
  • Testing and Measurement Equipment
  • Agriculture & Data Acquisition

Part Number View Inventory
BB-02AFFM-QL8E01 CABLE X-LOK 2PIN F CONN F PIN
BB-02PMMS-QC8001 X-LOK 2P M CONN M PIN STANDARD,RECPT.(FRONT)
BB-04PMMS-QC8001 X-LOK 4P M CONN M PIN STANDARD,RECPT.(FRONT)
BD-05AFMM-QL8D01 CABLE X-LOK 5PIN F CONN M PIN STANDARD
BD-05PMFS-QC8001 X-LOK 5P M CONN F PIN STANDARD,RECPT.(FRONT)
BD-08PMMS-QC8001 X-LOK 8P M CONN M PIN STANDARD,RECPT.(FRONT)
CB-04AFMM-QL8D01 CABLE X-LOK 04PIN F CONN M PIN MIDDLE
CB-04PMFS-QC8001 X-LOK 04P M CONN F PIN MIDDLE,RECPT.(FRONT)
CB-06PMMS-QC8001 X-LOK 06P M CONN M PIN MIDDLE,RECPT (FRONT)
CD-08AFFM-QL8D01 CABLE X-LOK 08PIN F CONN F PIN MIDDLE
CD-08PMMS-QC8001 X-LOK 08P M CONN M PIN MIDDLE,RECPT.(FRONT)
CD-12PMMS-QC8001 X-LOK 12P M CONN M PIN MIDDLE,RECPT.(FRONT)
DC-05PMMS-QC800P X-LOK 05P M CONN M PIN(POWER) LARGE,RECPT.(FRONT)
DD-18PMMS-QC8001 X-LOK 18PIN M CONN M PIN LARGE,RECPT.(FRONT)

See also:
Amphenol LTW X-Lok (.pdf) for more product information, specifications, applications and ordering information.