Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Amphenol



Amphenol Pcd, a subsidiary of Amphenol Corporation, is one of the world's leading suppliers of interconnect products for Military, Commercial Aerospace and Industrial applications.

Recently Announced

  • SOLARIS Rectangular Connectors - Amphenol PCD's SOLARIS connectors are small, plastic, easy-to-use rectangular connectors designed specifically for low and medium power applications. The low profile, innovative, lightweight SOLARIS connectors are IP67 sealed, meaning your application is free from dust, moisture and corrosion when exposed.
  • µCom-10Gb+ Series - The Amphenol Com-Series is a new range of connectors designed to address the latest trends of the industry: miniaturization and high speed, with the highest resistance for use in the harshest environments.
  • RJF & RJF TV - Amphenol RJFTV circular connectors designed for harsh environments are available in either MIl-DTL 26482 or Mil-DTL 38999 shells. They provide IP68, shock, vibration and traction resistance. Metallic Aluminum shells have Black Zinc Nickle plating, are ROHS compliant, and have improved EMI protection. Available for Cat 5E, USB 2.0, Cat 6, and USB 3.0 platforms.
  • Lightweight Ground Modules - Suitable for a wide variety of military and airframe power distribution and grounding system applications. The two-hole flange mount provides a convenient footprint for mounting on airframe or vehicle frames, and provide up to 21 contacts in less than 1 square inch.
  • Luminus Series - The Luminus Series are lightweight, cost-effective connectors that are highly reliable and simple to use.
  • Amphenol PCD Backshells & Dustcaps - Amphenol Pcd backshells are available in several different types are designed for optimum performance in the application or environment in which they will be used.
  • Amphenol PCD Pegasus Series (Lightweight Aerospace Connection System) - Amphenol Pcd introduces its latest lightweight aerospace connection system, the Pegasus Series.
  • Amphenol PCD Harsh Environment USB 3.0 Connection System - Amphenol PCD USB 3.0 Connection System provides the ideal solution for data transfer in harsh or demanding environments.

Training Videos

© 2017 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
Site search: 
  site map |  about us |  contact us  | 
FacebookTwitterLinkedInGoogle+Connect 2 Heilind BlogEstore