Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Amphenol PCD



Amphenol Pcd Pegasus Series (Lightweight Aerospace Connection System)

Amphenol Pcd introduces its latest lightweight aerospace connection system, The Pegasus Series. These twist & lock, “scoop-proof” connectors provide the same convenience and weight savings of the Luminus Series, with the added benefit of EMI shielding and protection from ambient noise transients.

EMI shielding is provided by an electroless copper and nickel plate and a copper alloy spring finger gasket. Tests show greater than 50db of attenuation for low end signals (<100Mhz) and greater than 40db of attenuation for high end signals (<1Ghz). This level of isolation makes the Pegasus Series a good choice for AC wash lighting, fluorescent lighting, switching power supply systems and inter-system connectivity signal paths, where protection against ambient noise transients is required. (DO-160G Section 21 categories B, L and M and DO-160G Section 20 categories S & T).



All existing Luminus Series configurations will be available in the Pegasus Series.

Part Number View Inventory
SJS112110P Plug, no contacts, 12 pos. Sz 11 shl, key A, metalized
SJS112120P recep, no contacts, 12 pos. Sz 11 shl, key A, metalized
SJS112160P jamnut recept, no contacts, 12 pos. Sz 11 shl, key A, metalized
SJS112162P jamnut recep, pcb contacts, 12 pos. Sz 11 shl, key A, metalized
SJS425110P Plug, no contacts, 25 pos. Sz 14 shl, key A, metalized
SJS425120P recep, no contacts, 25 pos. Sz 14 shl, key A, metalized
SJS425160P jamnut recep, no contacts, 25 pos. Sz 14 shl, key A, metalized
SJS425162P jamnut recep, pcb contacts, 25 pos. Sz 14 shl, key A, metalized
SJS830100P 8-Pin, Sz 22 Plug, inline, Blk metalized
SJS830200P 8-Pin, Sz 22 Recep, inline, Blk metalized
SJS830220P 8-pin, Sz 22 Recep. Panel mnt, Blk metalized
SJS830250P 2-Pin, Sz22 Plug, inline, Blk metalized
SJS830270P 2-Pin, Sz 22 Recep, inline, Blk metalized
SJS840300P 3-Pin, Sz 16 Recep, inline, Wht metalized
SJS840310P 3-Pin, Sz 16 Plug, inline & panel mnt, Wht metalized
SJS840320P 3-Pin, Sz 16 Recep, panel mnt, Wht metalized

Features & Benefits

  • Electroless Copper & Nickel plating - Enables EMI shielding from ambient noise transients
  • 1/4 turn bayonet style connection - Makes wire installation and maintenance easy and efficient
  • Interfacial and Triple-Barrier Seal - Enables environmental sealing (IP 67 rating)
  • Multiple Options - Many sizes, colors, and configurations to choose from
  • Scoop-Proof - Prevents contacts from being bent or electrically shorted during mating

Applications:

  • Aerospace lighting
  • IFE
  • Avionic Control
  • Instrumentation
  • Power & Signal Distribution
  • Weapon Systems
  • Soldier Communications
  • Military Aerospace - Rotorcraft
  • UAVs
  • Interior/Exterior LED
  • Oil & Gas
  • Transportation
  • Heavy Equipment

See also:
Amphenol Pcd Pegasus Series (.pdf) for more product information, specifications, applications and ordering information.