Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Amphenol PCD



Amphenol PCD Harsh Environment USB 3.0 Connection System

Amphenol PCD USB 3.0 Connection System provides the ideal solution for data transfer in harsh or demanding environments. The USB 3.0 field bus has the same form and fit as the standard USB 2.0 but it reaches 10 times the speeds transmitting data at up to 5 Gbits/second.

The Connection System is sealed against fluids and dusts, conforming to IP68 ratings. It also offers shock, vibration and traction resistance and features improved EMI protection.

The metallic plug is connected into a receptacle, using a Tri Start Thread coupling mechanism, which conforms to MIL-DTL-38999 series III specifications, and has an anti-decoupling device for high vibrations. The USB 3.0 Connection System allows users to quickly and reliably transform standard telecommunications and data communication mediums into rugged, military and industrial connectors for harsh environments.

Part Number View Inventory
USB3FTV2AN Harsh Environment USB3.0
USB3FTV6N Harsh Environment USB3.0
USB3FTV7AN Harsh Environment USB3.0

Features

  • Sealed against fluids and dusts (IP68)
  • Shock, vibration and traction resistant
  • No cabling operation in field and no tools required
  • Improved EMI protection
  • Tri Start Thread coupling mechanism (MIL-DTL-38999 series III type) with anti-decoupling device - Shell size 15
  • 2 mechanical coding / polarization possibilities (receptacle insert rotation)
  • USB3F TV plug retention in the receptacle: 100N in the axis
  • Mating cycles: 500 minimum

Applications

  • Embedded computers
  • Data acquisition and transmission in harsh environment
  • Railways
  • Battelfield communication systems
  • Navy systems

See also:
Harsh Environment USB 3.0 Connection System (.pdf) for more product information, specifications, applications and ordering information.