Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News



Luminus Series

Luminus Series
The Luminus Series are lightweight, cost-effective connectors that are highly reliable and simple to use. With multiple configurations and arrangements available, a solution can be tailored to suite your application’s exact requirements. Proven solutions can be found in single engine general aviation, multiple-engine business and passenger jets, and high performance rotary aircraft. Ideal where space is limited, these innovative, “scoop-proof” connectors feature a locking mechanism that ensures stability, are suitable for blind-mating, and are RoHS compliant.

Applications: Aerospace lighting, IFE, Instrumentation, Power & Signal Distribution, Actuation & Sensors, Soldier Communications, Military Aerospace - Rotorcraft, UAV’s, Interior/Exterior LED


Features & Benefits:
  • 1/4 turn bayonet style connection; push and snap connection makes wire installation and maintenance easy and efficient; positive “click” when locked
  • Interfacial and Triple-Barrier Seal enables environmental sealing (IP 67 rating)
  • Multiple Keying Positions ensure proper connectivity
  • Multiple Configurations and accessories - tailored solutions to meet application needs
  • Contacts - AS39029 MIL Spec contacts for broad application compatibility. Stamped & Formed available as lower cost option
  • Visual markings - visual aid for easy assembly
  • Rugged Polyamide Housings; 500 mating cycles - Durable
  • Blind-Mate Connection - enables simple, blind mating; easy assembly
  • D160, M81714, FAR25 Compliance - Meets demanding military-aerospace environmental conditions
Part Number View Inventory
SJS445000
SJS620100
SJS620200
SJS830100
SJS830200
SJS830250
SJS830270
SJS840300
SJS840310
SJS840400
SJS840410
SJS850500
SJS850510
SJS860500
SJS860510
SJS860900
SJS860910
SJS991000

See also:
Luminus Series
3 Pin, Size 20 Plug
3 Pin, Size 20 Receptacle
3 Pin, Size 20 Panel Mount Receptacle
*New Luminus Series-Oval Flange
*New Luminus Series-Screw Mount/Tape Mount Cradle
*New Luminus Series-3 Pin, Size 20 Inline