Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Amphenol PCD



Black Zinc Nickel, Harsh Environment Ethernet Connectors

Ground Modules

The Amphenol Pcd Ethernet, RJ45 Series offers a wide range of solutions, ranging from reverse bayonet, push pull, bayonet, threaded and lever coupling configurations in both plastic and metal material, giving customers the flexibility of choosing the best solution for their application.

RJFTV allows you to use an Ethernet Class D / Cat. 5e connection for 10 BaseT, 100 BaseTx or 1000 BaseT networks in harsh environments. With the patented RJStop system you can use a standard RJ45 cordset in a metallic plug which will protect it from shocks, dust and fluids. No hazardous on-field cabling and grounding!

Amphenol RJFTV circular connectors designed for harsh environments are available in either MIl-DTL 26482 or Mil-DTL 38999 shells. They provide IP68, shock, vibration and traction resistance. Metallic Aluminum shells have Black Zinc Nickle plating, are ROHS compliant, and have improved EMI protection. Available for Cat 5E, USB 2.0, Cat 6, and USB 3.0 platforms.


Part Number View Inventory
RJF21ZN BZN MIL-DTL 26482 CAT5E SQ
RJF21ZNSCC BZN RJ45 SQ FLNG RCPT+
RJF22ZN00 BZN MIL-DTL 26482 CAT5E SQ
RJF62A1ZN BZN MIL-DTL 26482 SQ FLNG
RJF67A1ZN BZN MIL-DTL 26482 JAM NUT
RJF6MZN BZN MIL-DTL 26482 CAT5E PLUG
RJF6ZN BZN MIL-DTL 26482 CAT5E PLUG
RJF71ZN BZN MIL-DTL 26482 CAT5E JAM
RJF72ZN00 BZN MIL-DTL 26482 CAT5E JAM
RJFC2ZN BZN MIL-DTL 26482 CAT5E SQ
RJFC6ZN BZN MIL-DTL 26482 CAT5E PLUG
RJFC7ZN BZN MIL-DTL 26482 CAT5E JAM
RJFTV21ZN BZN MIL-DTL 38999 CAT5E SQ
RJFTV22ZN00 BZN MIL-DTL 38999 CAT5E SQ
RJFTV62A1ZN BZN MIL-DTL 38999 CAT6 SQ
RJFTV67A1ZN BZN MIL-DTL 38999 CAT6 JAM
RJFTV6MZN BZN MIL-DTL 38999 CAT5E PLUG
RJFTV6ZN BZN MIL-DTL 38999 CAT5E PLUG
RJFTV71ZN BZN MIL-DTL 38999 CAT5E JAM
RJFTV72ZN00 BZN MIL-DTL 38999 CAT5E JAM
RJFTVC2ZN BZN MIL-DTL 38999 CAT5E SQ
RJFTVC6ZN BZN MIL-DTL 38999 CAT5E PLUG
RJFTVC7ZN BZN MIL-DTL 38999 CAT5E JAM
USB3F2ZNSCC BZN USB3.0 SQ FLNG RCPT
USB3FTV2AZN BZN USB3.0 SQ FLNG RCPT
USB3FTV6ZN BZN USB3.0 PLUG
USB3FTV7AZN BZN USB3.0 JAM NUT RCPT
USBF21ZNSCC BZN USB2.0 SQ FLNG RCPT
USBFTV21ZN BZN USB 2.0 SQ FLNG RCPT
USBFTV22ZN BZN USB 2.0 SG FLNG RCPT
USBFTV6ZN BZN USB 2.0 PLUG
USBFTV71ZN BZN USB 2.0 JAM NUT RCPT
USBFTV72ZN BZN USB 2.0 JAM NUT RCPT
USBFTVC2ZN BZN USB 2.0 SQ FLNG RCPT
USBFTVC6ZN BZN USB 2.0 PLUG CAP
USBFTVC7ZN BZN USB 2.0 JAM NUT RCPT

Main Characteristics:

  • Sealed against fluids and dusts (IP68)
  • Shock, vibration and traction resistant
  • No cabling operation in field and no tools required
  • Mechanical coding / Polarization (4 positions)
  • Improved EMI protection
  • Tri Start Thread coupling mechanism (MIL-DTL-38999 series III type) with anti-decoupling device - Shell size 19
  • Robust metallic shells
  • RJ45 cordset retention in the plug: 100 N in the axis
  • Mating cycles: 500 min
  • Compatible with cable diameter from 6 mm [0.236 in] to 13 mm [0.512 in], for smaller diameters please consult us

Applications:

  • Data acquisition and transmission in harsh environment
  • Railways
  • Radars
  • Shelters
  • Battlefield communication
  • Systems
  • Navy

See also:
RJF TV (.pdf) for more product information, specifications, applications and ordering information.