Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News



SOLARIS Rectangular Connectors

Amphenol PCD introduces their SOLARIS product line, which are small, plastic, easy-to-use rectangular connectors designed specifically for low and medium power applications. The low profile, innovative, lightweight SOLARIS connectors are IP67 sealed, meaning your application is free from dust, moisture and corrosion when exposed. Amphenol PCD Solaris

SOLARIS' spring-loaded slide lock mechanism is a snap to use - simply push to lock, and slide to unlock. The slide lock provides convenient single handed and tool-less mating, eliminating the Foreign Object Debris (FOB), found in typical screw mount D-Subs.

High grade polyethermide plastic makes SOLARIS suitable for man/machine interfaces with high mating cycles, and provides a wide operating temperature. The SOLARIS also has reverse gender capability, which means plugs & receptacles may be configured with pins or sockets, allowing live power connector to be either plug or receptacle, depending on application requirements.

Features & Benefits:

  • Low profile rectangular form factor, less than 0.5" tall. Fits into seat arms, backs, tray tables and compartments, as well as lower profile ceiling and side panels
  • Slide latch offers easy to use, FOD free, tool-less mating
  • Zero footprint tie down to pipes, bundles and bulkheads
  • IP67 performance for use in human interface, wet and damp applications
  • Polyethermide Housings offer high temperature resistance, chemical resistance, long working life & high mating cycles
  • Integrated feature for tying off protective sheathing and braids w/o adding backshells or saddle clamps
  • Plugs & Receptacles may be configured with pins or sockets, allowing live power connector to be either plug or receptacle, depending on application requirements

Applications:

  • Automotive
  • Lighting
  • Mass Transit
  • Robotics
  • Seat Actuators
  • Intelligent Peripherals
Part Number View Inventory
SQR320110-3 3 POS 20AWG, PL, SOCKETS STYLE, LC
SQR320210-3 3 POS 20AWG, RECPT PINS STYLE, LC
SQR322110-4 4 POS 22AWG, PL SOCKETS STYLE, LC
SQR322210-4 4 POS 22AWG, RECPT PINS STYLE, , LC
SQR620100 6 POS 20AWG, PL BLK, PIN STYLE , LC
SQR620150 6 POS 20AWG, PL BLK, SOCKET STYLE , LC
SQR620200 6 POS 20AWG, RECPT BLK, PIN STYLE , LC
SQR620250 6 POS 20AWG, RECPT BLK, SOCKET STYLE , LC
SQR620500 6 POS 20AWG, FLNG RECPT BLK, PIN STYLE , LC
SQR620550 6 POS 20AWG, FLNG RECPT BLK, SOCKET STYLE , LC
SQR822100 8 POS 22AWG, PL BLK, PIN STYLE , LC
SQR822150 8 POS 22AWG, PL BLK, SOCKET STYLE , LC
SQR822200 8 POS 22AWG, RECPT BLK, PIN STYLE , LC
SQR822250 8 POS 22AWG, RECPT BLK, SOCKET STYLE , LC
SQR822500 8 POS 22AWG, FLNG RECPT BLK, PIN STYLE , LC
SQR822550 8 POS 22AWG, FLNG RECPT BLK, SOCKET STYLE , LC

See also:
Amphenol PCD SOLARIS (.pdf) for more product information, specifications, applications and ordering information.