Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Amphenol



µCom-10Gb+ Series

The Amphenol µCom-Series is a new range of connectors designed to address the latest trends of the industry: miniaturization and high speed, with the highest resistance for use in the harshest environments. µCom-10Gb+'s design of four twisted data pairs insulated throughout the entire connector results in a performance that exceeds10Gb/s Ethernet following IEEE 802.3an-2006 specifications.

This connector series is tested based on environmental standards for the MIL-DTL-38999 series III and MIL-DTL-26482. The receptacle and in-line receptacle are compatible with both thread and Push Pull plugs. µCom-10Gb+ 15mm shell size and 2000 mating-cycle coupling provide end users with one of the most rugged and low-profile interconnect solutions on the market.

Features:

  • 10Gb+: exceeds 10Gb/s Ethernet following IEEE 802.3an-2006: 10GBase-T
  • Cat.6A connector according to TIA568C.2 and ISO/IEC11801 standard
  • Environmental testing based on MIL-DTL-38999 series III (Thread version) and MIL-DTL-26482 (Push Pull version)
  • Miniature: 15mm(.59’”) max external diameter
  • Receptacle and in-line receptacle compatible with both thread and Push Pull plugs
  • 4 pairs totally insulated throughout the connector with a minimum cross-talk between the four pairs.
  • Patent pending special interfacial shapes
    • Minimum perturbation at the interface of each pair
  • Thread and Push Pull coupling mechanisms
    • 2000 mating cycles & high vibration resistance
  • Machine Brass shells in Olive Drab Cadmium (not RoHS complaint), Black Nickel and unplated brass (RoHS complaint).
  • Machined and gold-plated Solder and Crimp contacts
    • Design & performance according to the innercontact of M39029/77-429#16 M39029/76-425#16 38999 contact
  • Solder contact : max AWG24
  • Crimp contact : AWG 24 to 26
  • P68 sealing mated and unmated for receptacles
  • 1500 Vrms Dielectric Withstanding voltage
  • Temperature range: -55°C / +125°C

Applications:

  • Defense
    • C4|SR
    • Battlefield communications
    • Shipboard
    • Ground vehicle vetronics
  • Aeronautical
    • In-flight entertainment
    • Avionics
    • Communication systems
  • Rail mass transit
    • Passenger information systems
    • Communication systems

Part Number View Inventory
31055 UCOM RECPT NUT CLAMP TOOL
31056 UCOM CONTACT INSERTION TOOL
31057B UCOM METALLIC RECPT CAP
31057G UCOM METALLIC RECPT CAP
31091 UCOM NEOPRENE RECPT CAP
31092 UCOM NEOPRENE PLG CAP
31093 UCOM NEOPRENE INLINE CAP
31095 UCOM POSITIONER M22520/0-01
UCOM10G+LCBB INLINE RECPT CRIMP BAND-IT
UCOM10G+LCGB INLINE RECPT CRIMP BAND-IT
UCOM10G+LSBB INLINE RECPT SOLDER BAND-IT
UCOM10G+LSGB INLINE RECPT SOLDER BAND-IT
UCOM10G+PPCBB PLG PUSH PULL CRIMP BAND
UCOM10G+PPCGB PLG PUSH PULL CRIMP BAND
UCOM10G+PPSBB PLG PUSH PULL SOLDER BAND
UCOM10G+PPSGB PLG PUSH PULL SOLDER BAND
UCOM10G+PTCBB PLG CRIMP BAND-IT BLK NI
UCOM10G+PTCGB PLG CRIMP BAND-IT OD CAD
UCOM10G+PTSBB PLG SOLDER BAND-IT BLK NI
UCOM10G+PTSGB PLG SOLDER BAND-IT OD CAD
UCOM10G+RCB RECPT CRIMP BLK NI
UCOM10G+RCG RECPT CRIMP OD CAD
UCOM10G+RPB RECPT PCB CONTACT BLK NI
UCOM10G+RPG RECPT PCB CONTACT OD CAD
UCOM10G+RSB RECPT SOLDER BLK NI
UCOM10G+RSG RECPT SOLDER OD CAD

See Also:
µCom-10Gb+ Series (.pdf) for more product information, specifications, applications and ordering information.