Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News





AMPHENOL RF BECOMES THE NEW STANDARD IN ULTRA-MINIATURE RF CONNECTORS

Amphenol RF AMMC and AMC coaxial interfaces offer maximum performance in space saving, micro-miniature designs.

Danbury, CT Amphenol RF introduces its ultra-miniature AMMC printed circuit board connector ideal for space-constrained RF applications with 50 Ohm impedance requirements. These connectors are fully compatible with the Hirose W.FL and IPEX MHF III series.

Amphenol Micro Miniature Coaxial (AMMC) connectors are low profile (1.4 mm off the board, mated) with an extremely small footprint (2 mm x 2 mm). Packaged in 3,000 piece reels, these connectors feature high frequency broadband performance up to 6GHz and easy snap on/off mating. The AMMC connectors are designed to be surface mounted, which allows for higher PC board densities. In addition to AMMC PCB connectors, Amphenol RF offers a full AMMC product portfolio which includes AMMC cable jumpers and AMMC to SMA coaxial adapters. The jumpers offer an AMMC right angle plug to AMMC right angle plug on industry standard black 0.81 mm and 1.13 mm micro-coaxial cable.

Furthermore, Amphenol RF has extended the AMC product line to include AMC jumpers with 0.81mm micro-coaxial cable and RG-178 cable configurations. Similar to the AMMC, The AMC (Amphenol Micro Coaxial) connector series is a low profile (2.5 mm of the board, mated) series with an extremely small board footprint (3mm x 3mm).

The light weight, compact designs make AMMC and AMC interconnects optimal for Wireless, WLAN, Bluetooth, and GPS applications. They meet the high frequency transmission requirements of mobile phones, notebook computers, and tablets. Due to their ability to maintain superior signal integrity, AMMC and AMC connectors are also popularly used for antenna connections and cellular communications.

About Amphenol RF

Amphenol RF is a leading manufacturer of coaxial connectors for use in radio frequency, microwave, and data transmission system applications. Headquartered in Danbury, Connecticut, USA, Amphenol RF has global sales, marketing and manufacturing locations in North America, Asia and Europe. Standard products include RF connectors, coaxial adapters and RF cable assemblies. Custom engineered products include multi-port ganged interconnect, blindmate and hybrid mixed-signal solutions.

Part Number View Inventory
242290 Adapter, AMMC Jack To SMA Plug
242291 Adapter, AMMC Jack to SMA Jack
A-1JB CUT TAPE
A-1PA AMC RIGHT ANGLE PLUG
A-2JA AMMC Straight PCB Jack, Surface Mount, 3000 pc Reel, 50 Ohm
A-2PA-081-01KB2 AMMC Right Angle Plug to AMMC Right Angle Plug on 0.81 mm Micro-cable, 1000 mm
A-2PA-081-050B2 AMMC Right Angle Plug to AMMC Right Angle Plug on 0.81 mm Micro-cable, 50 mm
A-2PA-081-100B2 AMMC Right Angle Plug to AMMC Right Angle Plug on 0.81 mm Micro-cable, 100 mm
A-2PA-081-150B2 AMMC Right Angle Plug to AMMC Right Angle Plug on 0.81 mm Micro-cable, 150 mm
A-2PA-081-200B2 AMMC Right Angle Plug to AMMC Right Angle Plug on 0.81 mm Micro-cable, 200 mm
A-2PA-081-250B2 AMMC Right Angle Plug to AMMC Right Angle Plug on 0.81 mm Micro-cable, 250 mm
A-2PA-081-300B2 AMMC Right Angle Plug to AMMC Right Angle Plug on 0.81 mm Micro-cable, 300 mm
A-2PA-081-500B2 AMMC Right Angle Plug to AMMC Right Angle Plug on 0.81 mm Micro-cable, 500 mm
A-2PA-113-01KB2 AMMC Right Angle Plug to AMMC Right Angle Plug on 1.13 mm Micro-cable, 1000 mm
A-2PA-113-050B2 AMMC Right Angle Plug to AMMC Right Angle Plug on 1.13 mm Micro-cable, 50 mm
A-2PA-113-100B2 AMMC Right Angle Plug to AMMC Right Angle Plug on 1.13 mm Micro-cable, 100 mm
A-2PA-113-150B2 AMMC Right Angle Plug to AMMC Right Angle Plug on 1.13 mm Micro-cable, 150 mm
A-2PA-113-200B2 AMMC Right Angle Plug to AMMC Right Angle Plug on 1.13 mm Micro-cable, 200 mm
A-2PA-113-250B2 AMMC Right Angle Plug to AMMC Right Angle Plug on 1.13 mm Micro-cable, 250 mm
A-2PA-113-300B2 AMMC Right Angle Plug to AMMC Right Angle Plug on 1.13 mm Micro-cable, 300 mm
A-2PA-113-500B2 AMMC Right Angle Plug to AMMC Right Angle Plug on 1.13 mm Micro-cable, 500 mm

See also:
AMMC Product Series (.pdf) for more product information, specifications, applications and ordering information.
AMMC Product Alert