Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Amphenol



Amphenol Fixed Length Cable Assemblies

Amphenol Connex offers a full line of pre-assembled, fixed-length cable assemblies for use in a variety of commercial and industrial applications that require standard configurations or lengths. Assemblies are available with SMA, BNC, AMC and many other popular RF connector series. Connector styles include straight and right angle plugs, straight jacks, and bulkhead jacks in a variety of configurations. Cable types include miniature and standard flexible cables, and semi-rigid conformable (hand formable) cable. Cables are stocked in lengths ranging from 6-inches to 48-inches long, with non-standard and metric lengths also available. All components are RoHS compliant.

Part Number View Inventory
115101-02-24.00 BNC Str Plug to BNC Str Plug RG-174 , 24 "
115101-06-24.00 BNC Str Plug to BNC Str Plug B8218 , 24 "
115101-19-06.00 BNC Str Plug to BNC Str Plug RG-58 , 6 "
115101-19-12.00 BNC Str Plug to BNC Str Plug RG-58 , 12 "
115101-19-120 BNC Str Plug to BNC Str Plug RG-58 , 120 "
115101-19-24.00 BNC Str Plug to BNC Str Plug RG-58 , 24 "
115101-19-36.00 BNC Str Plug to BNC Str Plug RG-58, 36 "
115101-19-48.00 BNC Str Plug to BNC Str Plug RG-58 , 48 "
115101-19-600 BNC Str Plug to BNC Str Plug RG-58 , 600 "
115101-19-72.00 BNC Str Plug to BNC Str Plug RG-58 , 72 "
135101-01-06.00 SMA Str Plug to SMA Str Plug RG-316 , 6 "
135101-01-12.00 SMA Str Plug to SMA Str Plug RG-316 , 12 "
135101-01-24.00 SMA Str Plug to SMA Str Plug RG-316 , 24 "
135101-01-36.00 SMA Str Plug to SMA Str Plug RG-316 , 36 "
135101-02-06.00 SMA Str Plug to SMA Str Plug RG-174 , 6 "
135101-02-12.00 SMA Str Plug to SMA Str Plug RG-174 , 12 "
135101-02-24.00 SMA Str Plug to SMA Str Plug RG-174 , 24 "
135101-02-36.00 SMA Str Plug to SMA Str Plug RG-174 , 36 "
135101-02-72.00 SMA Str Plug to SMA Str Plug RG-174 , 72 "
135101-03-12.00 SMA Str Plug to SMA Str Plug RG-316 DB , 12 "
135101-03-36.00 SMA Str Plug to SMA Str Plug RG-316 DB , 36 "
135101-04-12.00 SMA Str Plug to SMA Str Plug RG-58 , 12 "
135101-04-24.00 SMA Str Plug to SMA Str Plug RG-58 , 24 "
135101-04-36.00 SMA Str Plug to SMA Str Plug RG-58 , 36 "
135101-04-48.00 SMA Str Plug to SMA Str Plug RG-58 , 48 "
135101-07-36.00 SMA Str Plug to SMA Str Plug RG-142 , 36 "
135101-R1-06.00 SMA Str Plug to SMA Str Plug .085 Cformable , 6 "
135101-R2-03.00 SMA Str Plug to SMA Str Plug .141 Cformable , 3 "
135101-R2-06.00 SMA Str Plug to SMA Str Plug .141 Cformable , 6 "
135101-R2-12.00 SMA Str Plug to SMA Str Plug .141 Cformable , 12 "
135103-01-06.00 SMA R/A Plug to SMA Str Plug RG-316 , 6 "
135103-01-12.00 SMA R/A Plug to SMA Str Plug RG-316 , 12 "
135104-01-06.00 SMA R/A Plug to SMA R/A Plug RG-316 , 6 "
135104-02-12.00 SMA R/A Plug to SMA R/A Plug RG-174 , 12 "
135104-03-06.00 SMA R/A Plug to SMA R/A Plug RG-316 DB , 6 "
135104-03-12.00 SMA R/A Plug to SMA R/A Plug RG-316 DB , 12 "
135110-01-06.00 SMA blkhd Jack to SMA Str Plug RG-316 , 6 "
135110-01-12.00 SMA blkhd Jack to SMA Str Plug RG-316 , 12 "
135110-01-24.00 SMA blkhd Jack to SMA Str Plug RG-316 , 24 "
135110-02-06.00 SMA blkhd Jack to SMA Str Plug RG-174 , 6 "
135110-02-12.00 SMA blkhd Jack to SMA Str Plug RG-174 , 12 "
135110-02-24.00 SMA blkhd Jack to SMA Str Plug RG-174 , 24 "
135111-01-06.00 SMA blkhd Jack to SMA R/A Plug RG-316 , 6 "
135111-01-24.00 SMA blkhd Jack to SMA R/A Plug RG-316 , 24 "
145104-01-12.00 SMB R/A Plug to SMB R/A Plug RG-316 , 12 "
145104-01-36.00 SMB R/A Plug to SMB R/A Plug RG-316 , 36 "
245101-01-06.00 BNC Str Plug to SMA Str Plug RG-316 , 6 "
245101-01-24.00 BNC Str Plug to SMA Str Plug RG-316 , 24 "
245101-01-36.00 BNC Str Plug to SMA Str Plug RG-316 , 36 "
245101-04-36.00 BNC Str Plug to SMA Str Plug RG-58 , 36 "
255110-01-12.00 MCX blkhd Jack to MCX Str Plug RG-316 , 12 "
336212-12-0100 TNC-RP blkhd Jack to AMC Plug IP67, 1.13mm, 100mm
336309-12-0050 SMA blkhd Jack to AMC Plug IP671.13mm , 50 mm
336312-12-0300 SMA blkhd Jack, to AMC Plug IP67 RP, 1.13mm , 300 mm

See also:
Fixed Length Cable Assemblies (.pdf) for more product information, specifications applications and ordering information.