Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News







12G High-Frequency SDI BNC & HD-BNC Connectors

Amphenol RF 12G-SDI BNC & HD-BNC Connectors utilize data transfer rates of up to 12Gb/s to enable the transmission of high resolution uncompressed video signals. These connectors provide 4K and ultra-HD quality signals in miniature and high-density sub-miniature package sizes, with the familiar feel of the BNC mating system. The extended line of PCB Jacks include straight, right-angle and edge-mount configurations. These 75 ohm 12G-SDI connectors are designed to perform at frequencies up to 18 GHz with the familiar BNC bayonet coupling mechanism, a feature popular with engineers and application designers.

Connector housings are made from machined brass, with beryllium copper outer contacts for secure mating. Plug housings and ferrules are nickel plated for durability, and jack bodies are plated tin for solderability. Both have outer and center contacts plated gold for maximum electrical performance.

Cable assemblies are available in BNC to BNC, HD-BNC to HD-BNC and HD-BNC to BNC straight plug configurations.

These 12G products have a variety of applications including remote viewing, digital signage and mobile broadcasting. Amphenol_12G_High_Frequency_SDI_HD_BNC_Connectors

Features & Benefits:

  • One channel for 4K or Ultra-HD quality
  • Familiar BNC bayonet coupling mechanism
  • 12Gb/s performance per SMPTE standard
  • Variety of PCB and cable products

Applications:

  • Mobile Broadcast
  • Patch Panels
  • HD Cameras
  • Digital Signage
  • Video Encoders
  • Remote Viewing

Part Number View Inventory
031-70534 BNC Straight Crimp Plug for Belden 4794R Cable, 12G Optimized, 75 Ohm
034-1017-12G HD-BNC Straight Crimp Plug for Belden 1694A Cable, 12G Optimized, 75 Ohm
034-1025-12G HD-BNC Straight Crimp Plug for Belden 1505A Cable, 12G Optimized, 75 Ohm
034-1026-12G HD-BNC Straight Crimp Plug for Belden 1855A Cable, 12G Optimized, 75 Ohm
202101-13 TNC Cap and Chain, IP-67
925-141A-51S SMPM Bullet Adapter, 0.278" (7.06mm) Length, 50 Ohm
925-144J-51PT SMPM PCB Jack, Male Contact, Smooth Bore, Surface Mount, Tape & Reel, 50 Ohm
925-157J-51S SMPM Jack, Male Contact, Thread-in, Post termination, 50 Ohm
SMP-FR-C08-1 SMP Right-Angle Plug, Female Contact, RG-316 Cable, 50 Ohm
SMP-FS-C08-1-R SMP Straight Plug, Female Contact, RG-316 Cable, 50 Ohm

See also:
12G SDI Broadcast Solutions (.pdf) for more product information, specifications, applications and ordering information.