Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News



 

 

New Stainless Steel SMA Connectors and Cable Assemblies with Anti-Torque Feature

Amphenol RF is pleased to introduce anti-torque stainless steel connectors and cable assemblies to our expanding SMA product family. The new SMA connectors feature anti-torque bodies, which allow the user to hold the body with one wrench while simultaneously torqueing down the coupling nut to its mating connector with another. This helps to keep the entire assembly from twisting, thereby preventing damage to both the cable and the connector during installation.

SMA Connectors

The SMA connectors have a passivated stainless steel coupling nut over a gold-plated connector body. These connectors are available in straight plug configurations and designed to terminate with 0.085" conformable cable and 0.141" conformable cable.

The anti-torque stainless steel SMA cable assemblies are available in straight plug to straight plug configurations with 0.085" or 0.141" diameter conformable semi-rigid cable. For applications requiring a more flexible cable, TFlex 405 by Amphenol Times Microwave is available. Cables are available in standard imperial lengths of 6,7,8,9,10,12,18,24 and 36 inches, as well as metric lengths of 0.25, 0.50, 1.0 meters. Custom lengths are available.

Amphenol RF anti-torque stainless steel connectors and cable assemblies are designed to operate up to 18 GHz, making them ideal for high frequency applications.

Features and Benefits

  • RF performance DC to 18 GHz
  • 1.65 maximum Voltage Standing Wave Ratio (VSWR)
  • Rugged Stainless Steel construction for maximum mechanical durability
  • Anti-Torque body to reduce stress on cable and solder joint when mating

Applications

  • Test and Measurement
  • Instrumentation
  • Military

Part Number View Inventory
095-902-449-003 .085 CONFORM CBL, SS ANTI-TORQ
095-902-449-006 .085 CONFORM CBL, SS ANTI-TORQ
095-902-449-009 .085 CONFORM CBL, SS ANTI-TORQ
095-902-449-012 .085 CONFORM CBL, SS ANTI-TORQ
095-902-449-018 .085 CONFORM CBL, SS ANTI-TORQ
095-902-449-024 .085 CONFORM CBL, SS ANTI-TORQ
095-902-449-036 .085 CONFORM CBL, SS ANTI-TORQ
095-902-450-003 .141 CONFORM CBL, SS ANTI-TORQ
095-902-450-006 .141 CONFORM CBL, SS ANTI-TORQ
095-902-450-009 .141 CONFORM CBL, SS ANTI-TORQ
095-902-450-012 .141 CONFORM CBL, SS ANTI-TORQ
095-902-450-018 .141 CONFORM CBL, SS ANTI-TORQ
095-902-450-024 .141 CONFORM CBL, SS ANTI-TORQ
095-902-450-036 .141 CONFORM CBL, SS ANTI-TORQ
095-902-451-003 TFLEX 405 CBL, SS ANTI-TORQ
095-902-451-006 TFLEX 405 CBL, SS ANTI-TORQ
095-902-451-009 TFLEX 405 CBL, SS ANTI-TORQ
095-902-451-012 TFLEX 405 CBL, SS ANTI-TORQ
095-902-451-018 TFLEX 405 CBL, SS ANTI-TORQ
095-902-451-024 TFLEX 405 CBL, SS ANTI-TORQ
095-902-451-036 TFLEX 405 CBL, SS ANTI-TORQ
901-9201-2ASF-T .085 CONFORM CBL, SS ANTI-TORQ
901-9808-T .141 CONFORM CBL, SS ANTI-TORQ

See also
New Product Alert - for more product information, specifications, applications and ordering information.

Customer Drawing
C95-902-449-xxx (.pdf)
C95-902-450-xxx (.pdf)
C95-902-451-xxx (.pdf)
C901-9201-2ASF-T (.pdf)
C901-9808-T (.pdf)