Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Amphenol



Amphenol Connex MCX Connector Series

The MCX (Micro Coaxial) series is a 50 Ω series with broadband capability ranging from DC to 6 GHz. MCX connectors feature secure snap-on/ snap-off coupling for quick and easy installation.

MCX Series connectors are ideal for designs where weight and space savings are critical and a reliable connection is needed. While the MCX uses identical inner contact and insulator dimensions as the SMB, the outer diameter of the plug is .140 inches, which is 30% smaller than the SMB.

Because of the space-saving design and high quality performance, MCX connectors are commonly used in telecommunication networks and data communications systems. 75 ohm MCX connectors are available and can be identified by the -75 suffix in the part number.

Features and Benefits

  • Broadband performance with low reflection DC to 6 GHz
  • Quick connect/disconnect snap-on mating reduces installation time
  • Accommodates a wide range of miniature RG flexible coaxial cables, including semi-rigid cable providing customers flexibility in their design and manufacturing

Applications

  • WLAN
  • Base Stations
  • Head End Equipment
  • Wireless/ Networks Antenna
  • Telecommunication Systems
Part Number View Inventory
252101 MCX Straight Crimp Plug for RG-174, RG-316, LMR-100, 50 Ohm
252102 MCX Right Angle Crimp Plug for RG-174, RG-316, LMR-100, 50 Ohm
252103 MCX Straight Crimp Plug for RG-174, RG-316, LMR-100, 50 Ohm
252105 MCX Straight PCB Jack, Through Hole, 50 Ohm
252109 MCX Right Angle Solder Plug for .085 Semi-Rigid, 50 Ohm
252127 MCX Straight Crimp Plug for RG-178, RG-196, 50 Ohm
252139 MCX Straight Crimp Jack for RG-174, RG-316, LMR-100, 50 Ohm
252141 MCX Right Angle PCB Jack, Through Hole, 50 Ohm
252145 MCX Straight Crimp Jack for RG-174, RG-316, LMR-100, 50 Ohm
252169 Adapter, MCX Jack to MCX Jack
252171 Adapter, MCX Jack to MCX Jack, Bulkhead, 50 Ohms
252180 MCX Straight Crimp Plug for RG-58, LMR-195, 50 Ohm
Part Number View Inventory
255101-01 MCX Straight Plug to MCX Straight Plug on RG-316 cable
255101-05 MCX Straight Plug to MCX Straight Plug on RG-179 cable
255101-08 MCX Straight Plug to MCX Straight Plug on RG-178 cable
255103-01 MCX Right Angle Plug to MCX Straight Plug on RG-316 cable
255104-01 MCX Right Angle Plug to MCX Right Angle Plug on RG-316 cable
255104-03 MCX Right Angle Plug to MCX Right Angle Plug on RG-316 DB cable
255104-08 MCX Right Angle Plug to MCX Right Angle Plug on RG-178 cable
255110-01 MCX Bulkhead Jack to MCX Straight Plug on RG-316 cable

See also:
MCX Product Series (.pdf) for more product information, specifications, applications and ordering information.