Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News





SMA End Launch Connectors

Amphenol RF offers a full range of SMA end launch receptacles and plugs. End Launch SMA connectors are ideal for applications requiring a low VSWR over a wide frequency range.

All have a nominal impedance of 50 ohms and are commonly used in high- frequency applications. The efficient design offers improved return-loss over standard commercial right angle PCB designs. The standard body plating is gold flash. Low cost nickel plated options are available. All end launch SMA connectors offered by Amphenol RF are RoHS compliant.

Features and Benefits:

  • Suitable for frequencies from DC to 18GHz
  • Excellent return loss / VSWR characteristics
  • Precision machined brass w/ PTFE insulator
  • Gold and cost-effective nickel finish available
  • Available for different PCB thicknesses
  • Reverse polarized options availables

Applications:

  • Base Stations
  • Instrumentation
  • Process Controls
  • Cable Assemblies
  • Mil/Aero
  • Telecom

Part Number View Inventory
132255 SMA End Launch Jack for 0.062 inch PCB, 50 Ohm, Round Post Contact, Ribbed Flange
132255-11 SMA End Launch Jack for 0.085 inch PCB, 50 Ohm, Round Post Contact
132255-12 SMA End Launch Jack for 0.062 inch PCB, 50 Ohm, Round Post Contact, Flush Flange
132255-12N SMA End Launch Jack for 0.062 inch PCB, 50 Ohm, Round Post Contact, Flush Flange
132255RP SMA End Launch Jack for 0.062 inch PCB, 50 Ohm, Reverse Polarized, Round Post Contact
132270 SMA End Launch Jack for 0.034 inch PCB, 50 Ohm, Bulkhead, Round Post Contact
132289 SMA End Launch Jack for 0.062 inch PCB, 50 Ohm, Bulkhead, Round Post Contact
132289RP SMA End Launch Jack for 0.062 inch PCB, 50 Ohm, Bulkhead, Reverse Polarized, Round Post Contact
132322 SMA End Launch Jack for 0.062 inch PCB, 50 Ohm, Round Post Contact
132323 SMA End Launch Jack for 0.042 inch PCB, 50 Ohm, Round Post Contact
132343 SMA End Launch Jack for 0.032 inch PCB, 50 Ohm, Round Post Contact
132343RP SMA End Launch Jack for 0.032 inch PCB, 50 Ohm, Reverse Polarized, Round Post Contact
132357 SMA End Launch Jack for 0.062 inch PCB, 50 Ohm, Flat Tab Contact, Ribbed
132357-11 SMA End Launch Jack for 0.062 inch PCB, 50 Ohm, Flat Tab Contact
132366 SMA End Launch Plug for 0.062 inch PCB, 50 Ohm, Round Post Contact
132371 SMA End Launch Jack for 0.062 inch PCB, 50 Ohm, Bulkhead, Round Post Contact
132372 SMA End Launch Jack, 50 Ohm, Round Post Contact
132372-11 SMA End Launch Jack, 50 Ohm, Surface Mount, Round Post Contact
132384 SMA End Launch Jack for 0.062 inch PCB, 50 Ohm, Bulkhead, Round Post Contact
132414 SMA End Launch Jack for 0.042 inch PCB, 50 Ohm, Flat Tab Contact
132417 SMA End Launch Jack for 0.110 Max inch PCB, 50 Ohm, Flat Tab Contact
132430 SMA End Launch Jack for 0.047 inch PCB, 50 Ohm, Flat Tab Contact
132432 SMA End Launch Jack for 0.032 inch PCB, 50 Ohm, Round Post Contact, Flush Flange
901-10003 SMA End Launch PCB Jack, 50 Ohm
901-10019 SMA End Launch PCB Jack, 50 Ohm
901-10019B SMA End Launch PCB Jack, Bulk Pack, 50 Ohm
901-10044-4RFX SMA End Launch PCB Jack, 50 Ohm
901-10044-6RFX SMA End Launch PCB Jack, 50 Ohm
901-10110 SMA End Launch PCB Jack with Through Hole Legs, 50 Ohm
901-10111 SMA End Launch PCB Jack, 50 Ohm
901-10276 SMA End Launch PCB Jack, Reverse Polarity, Bulkhead, 50 Ohm
901-10298 SMA Edge Mount PCB Jack, Surface Mount, 50 Ohm
901-10309 SMA End Launch PCB Jack, 50 Ohm
901-10387 SMA Edge Mount PCB Jack, IP-67, Bulkhead, ARC, 50 Ohm
901-9850 SMA End Launch PCB Jack, 50 Ohm
901-9864 SMA End Launch PCB Jack, Reverse Polarity, 50 Ohm

See also:
SMA End Launch Connectors (.pdf) for more product information, specifications, applications and ordering information.