Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News






IMPROVED SMA TO AMC FIXED LENGTH CABLE ASSEMBLIES

Danbury, CT Amphenol RF is pleased to introduce improved designs of our existing AMC to SMA cable assemblies. Design improvements were made to the SMA bulkhead mounting connectors allowing the non-IP67 cables to be mounted to panels with a max thickness of 3.2mm. Cables with IP67 connectors are suitable for panels with a max thickness of 3.2mm. Both standard polarity and reverse polarity options are available.

Cable assemblies are available with single shielded 1.13mm and 1.37mm micro-coaxial cables as well as 1.32mm double shielded cable. Cables are available in standard lengths of 50, 100, 150, 200, 250 and 300mm. Custom lengths are available.

AMC to SMA pre-configured assemblies are ideal for use in M2M applications connecting wireless radio modules to external antennas. IP67 solutions are ideal for harsh environments and industrial applications.

About Amphenol RF

Amphenol RF is a leading manufacturer of coaxial connectors for use in radio frequency, microwave, and data transmission system applications. Headquartered in Danbury, Connecticut, USA, Amphenol RF has global sales, marketing and manufacturing locations in North America, Asia and Europe. Standard products include RF connectors, coaxial adapters and RF cable assemblies. Custom engineered products include multi-port ganged interconnect, blindmate and hybrid mixed-signal solutions.

Applications

  • WLAN
  • M2M Communications
  • External Antenna Connection
  • Common uses for IP67 parts are industrial process control, test and measurement machinery, mining equipment, and outdoor communication equipment.
Part Number View Inventory
336313-12-0050 SMA BH JK TO AMC PLG, 1.13MM CBL, 50 MM LENGTH
336313-12-0100 SMA BH JK TO AMC PLG, 1.13MM CBL, 100 MM
336313-12-0150 SMA BH JK TO AMC PLG 1.13MM CBL, 150 MM
336313-12-0200 SMA BH JK TO AMC PLG, 1.13MM CBL, 200 MM
336313-12-0250 SMA BH JK TO AMC PLG, 1.13MM CBL, 250 MM
336313-12-0300 SMA BH JK TO AMC PLG, 1.13MM CBL, 300 MM
336313-13-0050 SMA BH JK TO AMC PLG, 1.32MM CBL, 50 MM
336313-13-0100 SMA BH JK TO AMC PLG, 1.32MM CBL, 100 MM
336313-13-0150 SMA BH JK TO AMC PLG, 1.32MM CBL, 150 MM
336313-13-0200 SMA BH JK TO AMC PLG, 1.32MM CBL, 200 MM
336313-13-0250 SMA BH JK TO AMC PLG, 1.32MM CBL, 250 MM
336313-13-0300 SMA BH JK TO AMC PLG, 1.32MM CBL, 300 MM
336313-14-0050 SMA BH JK TO AMC PLG, 1.37MM CBL, 50 MM
336313-14-0100 SMA BH JK TO AMC PLG, 1.37MM CBL, 100 MM
336313-14-0150 SMA BH JK TO AMC PLG, 1.37MM CBL, 150 MM
336313-14-0200 SMA BH JK TO AMC PLG, 1.37MM CBL, 200 MM
336313-14-0250 SMA BH JK TO AMC PLG, 1.37MM CBL, 250 MM
336313-14-0300 SMA BH JK TO AMC PLG, 1.37MM CBL, 300 MM
336314-12-0050 SMA RP BH JK TO AMC PLG, 1.13MM CBL, 50 MM
336314-12-0100 SMA RP BH JK TO AMC PLG, 1.13MM CBL, 100 MM
336314-12-0150 SMA RP BH JK TO AMC PLG, 1.13MM CBL, 150 MM
336314-12-0200 SMA RP BH JK TO AMC PLG, 1.13MM CBL, 200 MM
336314-12-0250 SMA RP BH JK TO AMC PLG, 1.13MM CBL, 250 MM
336314-12-0300 SMA RP BH JK TO AMC PLG, 1.13MM CBL, 300 MM
336314-13-0050 SMA RP BH JK TO AMC PLG, 1.32MM CBL, 50 MM
336314-13-0100 SMA RP BH JK TO AMC PLG, 1.32MM CBL, 100 MM
336314-13-0150 SMA RP BH JK TO AMC PLG, 1.32MM CBL, 150 MM
336314-13-0200 SMA RP BH JK TO AMC PLG, 1.32MM CBL, 200 MM
336314-13-0250 SMA RP BH JK TO AMC PLG, 1.32MM CBL, 250 MM
336314-13-0300 SMA RP BH JK TO AMC PLG, 1.32MM CBL, 300 MM
336314-14-0050 SMA RP BH JK TO AMC PLG, 1.37MM CBL, 50 MM
336314-14-0100 SMA RP BH JK TO AMC PLG, 1.37MM CBL, 100 MM
336314-14-0150 SMA RP BH JK TO AMC PLG, 1.37MM CBL, 150 MM
336314-14-0200 SMA RP BH JK TO AMC PLG, 1.37MM CBL, 200 MM
336314-14-0250 SMA RP BH JK TO AMC PLG, 1.37MM CBL, 250 MM
336314-14-0300 SMA RP BH JK TO AMC PLG, 1.37MM CBL, 300 MM
336319-12-0050 SMA BH JK, IP67 TO AMC PLG, 1.13MM CBL, 50 MM, 5.95MM MAX PNL
336319-12-0100 SMA BH JK, IP67 TO AMC PLG, 1.13MM CBL, 100 MM, 5.95MM MAX PNL
336319-12-0150 SMA BH JK, IP67 TO AMC PLG, 1.13MM CBL, 150 MM, 5.95MM MAX PNL
336319-12-0200 SMA BH JK, IP67 TO AMC PLG, 1.13MM CBL, 200 MM, 5.95MM MAX PNL
336319-12-0250 SMA BH JK, IP67 TO AMC PLG, 1.13MM CBL, 250 MM, 5.95MM MAX PNL
336319-12-0300 SMA BH JK, IP67 TO AMC PLG, 1.13MM CBL, 300 MM, 5.95MM MAX PNL
336320-12-0050 SMA BH JK, IP67 RP TO AMC PLG, 1.13MM CBL, 50 MM, 5.95MM MAX PNL
336320-12-0100 SMA BH JK, IP67 RP TO AMC PLG, 1.13MM CBL, 100 MM, 5.95MM MAX PNL
336320-12-0150 SMA BH JK, IP67 RP TO AMC PLG, 1.13MM CBL, 150 MM, 5.95MM MAX PNL
336320-12-0200 SMA BH JK, IP67 RP TO AMC PLG, 1.13MM CBL, 200 MM, 5.95MM MAX PNL
336320-12-0250 SMA BH JK, IP67 RP TO AMC PLG, 1.13MM CBL, 250 MM, 5.95MM MAX PNL
336320-12-0300 SMA BH JK, IP67 RP TO AMC PLG, 1.13MM CBL, 300 MM, 5.95MM MAX PNL