Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News






NEW AMPHENOL RF CONNECTORS OPTIMIZED FOR USE WITH LOW LOSS CABLES

Amphenol RF introduces redesigned SMA and N-Type connectors optimized for improved performance with Low Loss 195 and Low Loss 240 coaxial cable.

SMA Connectors Danbury, CT Amphenol RF is pleased to introduce new and improved SMA and N-Type coaxial connectors that have been optimized for Low Loss cables. Low Loss cables incorporate additional shielding in the form of a bonded foil conductor, which helps to improve grounding. Low Loss cables and the newly optimized connectors are matched to 50 Ohm impedance, allowing for maximum and reliable signal transfer.

New SMA and N-Type connectors are available in straight jack, bulkhead jack, right angle plug and straight plug configurations. These connectors feature a crimp outer attachment using standard hex crimp sizes, allowing for quick and secure connections. The redesigned SMA and N-Type connectors provide consistent electrical performance at high frequencies and feature improved grounding for more stable RF performance.

Amphenol RF SMA and N-Type Low Loss cable connectors are ideal for applications requiring high reliability and low signal loss. Common applications include telecommunication networks, antennas, wireless systems, and broadband communications.
Part Number View Inventory
132443 SMA St Crimp Plug
132444 SMA Rt Ang Crimp Plug
132451 SMA St Crimp Plug
132452 SMA Rt Ang Crimp Plug
132453 SMA St Crimp Bulkhead Jack
132454 SMA St Crimp Bulkhead Jack
172380 N Type RT Ang Crimp Plug
172381 N Type St Crimp Plug
172384 N Type St Crimp Bulkhead Jack
172385 N Type Rt Ang Crimp Plu
172386 N Type St Crimp Bulkhead Jack
172394 N Type St Crimp Jac
172395 N Type St Crimp Plug


About Amphenol RF

Amphenol RF is a leading manufacturer of coaxial connectors for use in radio frequency, microwave, and data transmission system applications. Headquartered in Danbury, Connecticut, USA, Amphenol RF has global sales, marketing and manufacturing locations in North America, Asia and Europe. Standard products include RF connectors, coaxial adapters and RF cable assemblies. Custom engineered products include multi-port ganged interconnect, blindmate and hybrid mixed-signal solutions.

See also:
New Product Alert New and Improved SMA and Type N Connectors (.pdf) for more product information, specifications, applications and ordering information.