Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News







ATC-PS Series

Amphenol RF's ATC-PS series of amplitude and phase stable low loss test cable is a pre-configured SMA assembly designed specifically for test and measurement applications and high performance applications which require minimal insertion and return loss. This line features precision machined stainless steel connectors terminated to triple shielded, ultra-low loss cable. Amphenol RF's ATC-PS series of cable assemblies is available in standard lengths of 24, 36, 48, and 72 inches, as well as 1 meter. Custom lengths are available upon request.

These SMA cable assemblies feature robust strain relief construction to ensure stability of the center contact relative to the connector body. This rigidity allows for optimal performance and consistent phase stability.

Features & Benefits:

  • DC to 20 GHz
  • High Phase Stability
  • Ultra-Low Loss
  • Supports Over 5,000 Mating Cycles
  • Robust Construction
  • Resistance to Wear

Applications:

  • Test and Measurement
  • Lab and Bench Testing
  • Production Testing
  • OEM Cable Alternative

Part Number View Inventory
095-666-50056-5 AMC R/A PLG TO STRIPPED/TINNED ON 1.13 MM MICRO-CBL, 356 MM
095-902-462-003 SMA STR. JACK TO BLUNT CUT ON .047 CONFORMABLE CBL 3 IN.
095-902-462-004 SMA STR. JACK TO BLUNT CUT ON .047 CONFORMABLE CBL 4 IN.
095-902-462-005 SMA STR. JACK TO BLUNT CUT ON .047 CONFORMABLE CBL 5 IN.
095-902-462-006 SMA STR. JACK TO BLUNT CUT ON .047 CONFORMABLE CBL 6 IN.
095-902-462-009 SMA STR. JACK TO BLUNT CUT ON .047 CONFORMABLE CBL 9 IN.
095-902-462-012 SMA STR. JACK TO BLUNT CUT ON .047 CONFORMABLE CBL 12 IN.
095-902-463-003 SMA STR. JACK TO BLUNT CUT ON .085 CONFORMABLE CBL 3 IN.
095-902-463-004 SMA STR. JACK TO BLUNT CUT ON .085 CONFORMABLE CBL 4 IN.
095-902-463-005 SMA STR. JACK TO BLUNT CUT ON .085 CONFORMABLE CBL 5 IN.
095-902-463-006 SMA STR. JACK TO BLUNT CUT ON .085 CONFORMABLE CBL 6 IN.
095-902-463-009 SMA STR. JACK TO BLUNT CUT ON .085 CONFORMABLE CBL 9 IN.
095-902-463-012 SMA STR. JACK TO BLUNT CUT ON .085 CONFORMABLE CBL 12 IN.
095-902-466-001 ATC-PS TEST CBL ASSY, SMA STR. TO SMA STR., 20GHZ CBL, 24 IN
095-902-466-002 ATC-PS TEST CBL ASSY, SMA STR. TO SMA STR., 20GHZ CBL, 36 IN
095-902-466-003 ATC-PS TEST CBL ASSY, SMA STR. TO SMA STR., 20GHZ CBL, 48 IN
095-902-466-004 ATC-PS TEST CBL ASSY, SMA STR. TO SMA STR., 20GHZ CBL, 72 IN
095-902-466-005 ATC-PS TEST CBL ASSY, SMA STR. TO SMA STR., 20GHZ CBL, 1 MTR

See also:
Amphenol RF ATC-PS Series (.pdf) for more product information, specifications, applications and ordering information.