Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News





IP67 RF Connectors, Adapters and Cable Assemblies

Amphenol RF offers a wide range of IP67 interconnect RF solutions ideal for rugged applications. Ingress Protection ratings are used to specify the environmental protection of enclosures and casings around electronic products. The first number that follows IP defines the protection against the ingress of dust particles; the second digit defines the protection against the ingress of water. Products designated with an IP67 rating means that they are dust-tight and protected against the effects of temporary water submersion.

Amphenol RF dust- and water-protected connectors, adapters and standard length cable assemblies are designed to withstand rigorous environments and harsh elements. Common uses for IP67 products include industrial process control, test and measurement machinery, mining equipment, and outdoor communication equipment.

Part Number View Inventory
031-6634 TNC Straight Plug for RG-316, IP67
031-6695 TNC Reverse Polarity Bulkhead Jack for RG-174, RG-316 and RD-316, IP67
031-6696 TNC Bulkhead Jack for RG-174, RG-316 and RD-316, IP67
082-66 Adapter, N Type Jack to N Type Jack, Bulkhead, IP-67, 50 ohm
122192-15 TNC Straight Crimp Jack for RG-174, RG-316, LMR-100, Bulkhead, IP67
242125-10 Adapter, N Jack to SMA Jack, Bulkhead, 50 Ohms, IP68
336212-12-0100 TNC Bulkhead Jack, IP67 RP to AMC Plug on 1.13mm cable, 100 mm
336309-12-0050 SMA Bulkhead Jack, IP67 to AMC Plug on 1.13mm cable, 50 mm
336312-12-0300 SMA Bulkhead Jack, IP67 RP to AMC Plug on 1.13mm cable, 300 mm

See also:
Ingress Protection (IP) Ratings

Amphenol Ruggedized Connectors (ARC)