Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News







Low Loss N-Type Connectors

Amphenol RF introduces their new range of redesigned N-Type connectors that are optimized for use with Low Loss 400 cables. Low Loss cables provide enhanced shielding with a bonded foil construction ensuring 100% coverage. Amphenol RF Low Loss N-Type ConnectorsAmphenol RF's Low Loss N-Type Connectors feature a nominal impedance of 50 ohms and offer a low return loss for DC to 6 GHz.

The new and redesigned Type N connectors are available in straight jack, bulkhead jack, straight plug and right angle plug configurations. All of the design options include crimp termination, allowing for a quick and secure assembly, and require standard hex crimp tooling. This product also provides consistent electrical performance at high frequencies and feature improved grounding for more stable RF performance.
Amphenol RF's N-Type Low Loss cable connectors are ideal for smart city infrastructure and other loT antenna applications, requiring high reliability and low signal loss.

Features & Benefits:

  • Provide enhanced shielding with bonded foil construction ensuring 100% coverage
  • Feature a nominal impedance of 50 ohms and offer low return loss from DC to 6 GHz
  • Configurations include straight jack, bulkhead jack, straight plug and right angle plug
  • All designs feature a crimp termination, allowing for quick and secure assembly, and require standard hex crimp tooling
  • Provides consistent electrical performance at high frequencies

Applications:

  • IoT Antenna Applications
  • Smart City Infrastructure
  • High Power Wireless, iDAS and oDAS Solutions
  • WLAN
  • Base Stations

Part Number View Inventory
082-6641 RF, N TYPE RT ANGLE PLUG OPTIMIZED FOR LMR400
082-6642 RF, N TYPE STR PLUG OPTIMIZED FOR LMR400
082-6643 RF, N TYPE STR JACK OPTIMIZED FOR LMR400
082-6644 RF, N TYPE STR BULKHEAD JACK OPTIMIZED FOR LMR400

See also:
Amphenol RF Low Loss N-Type Connectors (.pdf) for more product information, specifications, applications and ordering information.

Type N Connectors Product Alert (.pdf) for more product information, specifications, applications and ordering information.