Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News







MCX Connector Series

Amphenol RF's MCX connector series is a 50Ω series with broadband capability ranging from DC to 6 GHz. In addition, the MCX series features a secure, fast and easy snap-on/snap-off coupling.

Amphenol RF MCX Connector Series The MCX series provides designers with options where weight and physical space are limited. While the MCX uses identical inner contact and insulator dimensions as the SMB, the outer diameters of the plug is .140 inches which is 30% smaller than the SMB.

The MCX connector series accommodates a wide range of miniature RG flexible coaxial cables, including semi-rigid cable providing customers' flexibility in their design and manufacturing. The MCX series is available in a range of connectors including printed circuit board and cable connectors.

Features & Benefits:

  • Broadband performance with low reflection DC to 6 GHz. Low cost combined with high quality.
  • Quick connect/disconnect snap-on mating reduces installation time.
  • Accommodates a wide range of miniature RG flexible coaxial cables, including semi-rigid cable providing customers flexibility in their design and manufacturing.

Applications:

  • WLAN
  • GPS
  • PC/LAN
  • Automotive
  • Base Station
  • Head End Equipment
  • Radios
  • Wireless/ Networks Antenna
  • Instrumentation
  • Telecom

Part Number View Inventory
919-382J-51P MCX Straight PCB Jack, Through Hole, 50 Ohm
919-383J-51A MCX Right Angle PCB Jack, Through Hole, 50 Ohm
919-384J-51P MCX Straight PCB Jack, Surface Mount, 50 Ohm
919-385J-51S MCX Edge Mount PCB Jack, 50 Ohm
919-386P-51S MCX Straight Crimp Plug for RG-174, RG-188, RG-316, 50 Ohm
919-387P-51A MCX Right Angle Crimp Plug for RG-174, RG-188, RG-316, 50 Ohm
919-388P-51S MCX Straight Crimp Plug for RG-178, RG-196, 50 Ohm
919-389P-51A MCX Right Angle Crimp Plug for RG-178, RG-196, 50 Ohm

See also:

MCX Connector Series (.pdf) for more product information, specifications, applications and ordering information.