Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News







N-Type Connector Series

Amphenol RF's N-Type connectors are designed to satisfy the need for a durable, weatherproof, medium-size RF connector with consistent performance through 11 GHz. These N-Type connectors offer superior performance that meets today's industry standards. Amphenol RF N-Type Connector Series


The N-Type connector series features a threaded coupling mechanism and are fully interchangeable with N-Type connectors made to the MIL-C-39012 specification. This series is also used in all systems where excellent RF and mechanical performance is critical.

 

 

 

Features & Benefits:

  • Broad line of military, industrial and commercial grade products available.
  • Excellent RF performance from DC to 11 GHz.
  • Threaded coupling mechanism ideal for vibration resistance.
  • Accommodates a wide range of medium- to miniature-sized flexible and conformable coaxial cables in a rugged design.

Applications:

  • Antennas
  • Base Stations
  • Instrumentation
  • Satellite Systems
  • WLAN
  • Radar Systems
  • Broadcast
  • Surge Protection

 

 

See also:

N-Type Connector Series (.pdf) for more product information, specifications, applications and ordering information.