Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News






SMP Interconnects for High Frequency Applications

Amphenol RF offers a solution for high frequency, high data rate applications in the SMP connectors, adapters, bullets, and pre-configured cable assemblies

The available detent systems, full and limited, provide respective levels of engagement/disengagement forces. This family of interconnects addresses all package design needs. Outside of microwave performance it can be utilized as a highly shielded interconnect for high data rate applications or in a board-to-board system using a floating bullet. This floating bullet provides a link between mated pairs compensating for both radial and axial misalignment. Available in a cable-to-board mated pair, the plug side can be provided in either right angle or straight with termination capability to either 0.047" or 0.086", semi-rigid or conformable coax. The receptacles are designed for surface-mount termination (SMT) or through hole, end launch for board edge or vertical mount.

Amphenol RF also offers SMP cable assemblies using both TFlex 405 flexible cable and 0.085 semi-rigid (hand conformable) cable. Both cable types offer low reflection and constant 50 Ohm impedance. These cable assemblies are dimensioned in inches with standard lengths of 6, 12, 18, 24, 36, and 36 inches, and custom lengths may also be available.

SMP Jacks

Part Number View Inventory
095-725-107-030 SMP Straight Plug to SMP Straight Plug on Tflex 405 cable, 3 inches
095-725-107-040 SMP Straight Plug to SMP Straight Plug on Tflex 405 cable, 4 inches
095-725-107-050 SMP Straight Plug to SMP Straight Plug on Tflex 405 cable, 5 inches
095-725-107-060 SMP Straight Plug to SMP Straight Plug on Tflex 405 cable, 6 inches
095-725-107-070 SMP Straight Plug to SMP Straight Plug on Tflex 405 cable, 7 inches
095-725-107-080 SMP Straight Plug to SMP Straight Plug on Tflex 405 cable, 8 inches
095-725-107-090 SMP Straight Plug to SMP Straight Plug on Tflex 405 cable, 9 inches
095-725-107-100 SMP Straight Plug to SMP Straight Plug on Tflex 405 cable, 10 inches
095-725-107-110 SMP Straight Plug to SMP Straight Plug on Tflex 405 cable, 11 inches
095-725-107-120 SMP Straight Plug to SMP Straight Plug on Tflex 405 cable, 12 inches
095-725-107-180 SMP Straight Plug to SMP Straight Plug on Tflex 405 cable, 18 inches
095-725-107-240 SMP Straight Plug to SMP Straight Plug on Tflex 405 cable, 24 inches
095-725-107-360 SMP Straight Plug to SMP Straight Plug on Tflex 405 cable, 36 inches
095-725-108-030 SMP Straight Plug to SMP Straight Plug on .085 Conformable cable, 3 inches
095-725-108-040 SMP Straight Plug to SMP Straight Plug on .085 Conformable cable, 4 inches
095-725-108-050 SMP Straight Plug to SMP Straight Plug on .085 Conformable cable, 5 inches
095-725-108-060 SMP Straight Plug to SMP Straight Plug on .085 Conformable cable, 6 inches
095-725-108-070 SMP Straight Plug to SMP Straight Plug on .085 Conformable cable, 7 inches
095-725-108-080 SMP Straight Plug to SMP Straight Plug on .085 Conformable cable, 8 inches
095-725-108-090 SMP Straight Plug to SMP Straight Plug on .085 Conformable cable, 9 inches
095-725-108-100 SMP Straight Plug to SMP Straight Plug on .085 Conformable cable, 10 inches
095-725-108-110 SMP Straight Plug to SMP Straight Plug on .085 Conformable cable, 11 inches
095-725-108-120 SMP Straight Plug to SMP Straight Plug on .085 Conformable cable, 12 inches
095-725-108-180 SMP Straight Plug to SMP Straight Plug on .085 Conformable cable, 18 inches
095-725-108-240 SMP Straight Plug to SMP Straight Plug on .085 Conformable cable, 24 inches
095-725-108-360 SMP Straight Plug to SMP Straight Plug on .085 Conformable cable, 36 inches

SMP Jack Adapters

Part Number View Inventory
302100 SMP End Launch Jack for 0.062 inch PCB, 50 Ohm
302102 SMP End Launch Jack for 0.062 inch PCB, 50 Ohm
302114 SMP End Launch Jack for 0.062 inch PCB, 50 Ohm
SMP-FR-B2 SMP Right Angle Crimp Plug for RG-316 Double-Braid, 50 Ohm
SMP-FR-C06 SMP Right Angle Crimp Plug for.047 Semi-Rigid Cable, 50 Ohm
SMP-FR-C07 SMP Right Angle Crimp Plug for.086 Semi-Rigid Cable, 50 Ohm
SMP-FS-C06 SMP Straight Solder Jack for.047 Semi-Rigid Cable, 50 Ohm
SMP-FS-C07 SMP Straight Solder Jack for.086 Semi-Rigid Cable, 50 Ohm
SMP-FS-C09 SMP Straight Solder Jack for.047 Semi-Rigid Cable, with Anti-Rock Ring, 50 Ohm
SMP-FSBA-090 Bullet Adapter, SMP Plug to SMP Plug, 9mm, 50 Ohm
SMP-FSBA-093 Bullet Adapter, SMP Plug to SMP Plug, 9.3mm, 50 Ohm
SMP-FSBA-131 Bullet Adapter, SMP Plug to SMP Plug, 13.1mm50 Ohm
SMP-FSBA-145 Adapter, SMP Plug to SMP Plug, 50 Ohm
SMP-FSBA-224 Adapter, SMP Plug to SMP Plug, 50 Ohm
SMP-FSBA-254 Bullet Adapter, SMP Plug to SMP Plug, 25.4mm50 Ohm
SMP-FSBA-594 Bullet Adapter, SMP Plug to SMP Plug, 5.94mm w/spring, 50 Ohm
SMP-FSBA-645 Adapter, SMP Plug to SMP Plug, 50 Ohm
SMP-FSBA-696 Bullet Adapter, SMP Plug to SMP Plug, 6.96mm, 50 Ohm
SMP-FSBA-739 Bullet Adapter, SMP Plug to SMP Plug, 7.39mm, 50 Ohm
SMP-FSBA-990 Adapter, SMP Plug to SMP Plug, 50 Ohm
SMP-MSCM-PCT-2 SMP Straight PCB Jack, Catcher's Mitt, 50 Ohm
SMP-MSFD-PCE-1 SMP Edge Mount PCB Jack, Surface Mount, Full Detent, 50 Ohm
SMP-MSFD-PCT SMP Straight PCB Jack, Full Detent, 50 Ohm
SMP-MSLD-PCR SMP Straight PCB Jack, Limited Detent, Rear Mount, 50 Ohm
SMP-MSLD-PCS SMP Straight PCB Jack, Limited Detent, 50 Ohm
SMP-MSLD-PCS-2 SMP Straight PCB Jack, Limited Detent, 50 Ohm
SMP-MSLD-PCS-T SMP Straight PCB Jack, Surface Mount, Full Detent, 50 Ohm
SMP-MSLD-PCT SMP Straight PCB Jack, Catcher's Mitt, 50 Ohm
SMP-MSLD-PCT-10 SMP Straight PCB Jack, Limited Detent, Surface Mount with Thru-Hole Contact, 50 Ohm
SMP-MSLD-PCT-3 SMP Straight PCB Jack, Limited Detent, 50 Ohm
SMP-MSLD-PCT-4 SMP Straight PCB Jack, Limited Detent, 50 Ohm
SMP-MSLD-PCT-6 SMP Right Angle PCB Jack, Limited Detent, 50 Ohm
SMP-MSSB-PCR SMP Straight PCB Jack, Smooth Bore, Rear Mount, 50 Ohm
SMP-MSSB-PCS SMP Straight PCB Jack, Smooth Bore, 50 Ohm
SMP-MSSB-PCT SMP Straight PCB Jack, Smooth Bore, 50 Ohm
SMP-MSSB-PCT-1 SMP Straight PCB Jack, Smooth Bore, 50 Ohm
SMP-MSSB-PCT-4 SMP Straight PCB Jack, Smooth Bore, 50 Ohm
SMP-MSSB-PCT-5 SMP Straight PCB Jack, Smooth Bore, 50 Ohm

See also:
SMP Connectors (.pdf) for more product information, specifications, applications and ordering information.