Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News







Amphenol RF SMPM Connectors

Amphenol RF's SMPM product series is a micro-miniature interface with a frequency range of DC to 65 GHz. It is commonly used in miniaturized, high-frequency coaxial applications and is offered in full detent and smooth bore products, providing secure engagement/ disengagement forces.

Amphenol RF SMPM Connectors

The SMPM product line is available in full detent and smooth bore, both of which provide secure engagement and disengagement forces. Ideal applications include high speed signal transmission and blind-mate, board-to-board systems using a floating bullet. The floating bullet provides a link between the mated pairs and compensates for radial and axial misalignment.

SMPM PCB connectors are also machined from brass and plated gold for solderability and high-frequency electrical performance. PCB connectors are available in many configurations, including surface mount, through-hole leg, or edge mount terminations. When used in conjunction with SMPM bullet adapters, a minimum PCB spacing of 8.65mm can be achieved, and are ideal for blindmate situations.

Features & Benefits:

  • RF performance of DC to 65 GHz
  • Small package size
  • Push-on and snap-on mating styles for quick installation
  • Board-to-board minimum spacing: 8.65 mm

Applications:

  • Antennas
  • Back-planes
  • Broadband
  • Wireless
  • Military
  • Instrumentation

Part Number View Inventory
925-106A-51S ADPTR,RF,SMPM BULLET ADPTR, 50OHM 0.210" (5.33MM) LGTH
925-118C-51S CONN,RF,SMPM FEM STRT PLUG, 50OHM 0.086" SEMI-RGD CBL
925-120C-51R CONN,RF,SMPM FEM RA PLUG, 50OHM 0.047" SEMI-RGD CBL
925-123C-51A CONN,RF,SMPM FEM RA PLUG, 50OHM 0.086" SEMI-RGD CBL
925-124P-51S CONN,RF,SMPM FEM STRT PLUG, 50OHM 0.047" SEMI-RGD CBL
925-126J-51P CONN,RF,SMPM MALE PCB JACK, 50OHM FULL DETENT, EDGE MT
925-127P-51P CONN,RF,SMPM FEM PCB PLUG, EDGE MT, 50OHM
925-128C-51A CONN,RF,SMPM FEM RA PLUG, 50OHM RG-178 CBL
925-129C-51S CONN,RF,SMPM FEM STRT PLUG, 50OHM RG-178 CBL
925-134J-51S CONN,RF,SMPM FEM STRT BLKHD JK, 50OHM 0.047" SEMI-RGD CBL
925-135J-51S CONN,RF,SMPM FEM STRT BLKHD JK, 50OHM 0.086" SEMI-RGD CBL
925-139J-51P SMPM R/A, THRU HOLE PCB JACK, MALE CONTACT, 50 OHM
925-140J-51P SMPM R/A, THRU HOLE PCB JACK, MALE CONT. 50 OHM
925-144J-51P CONN,RF,SMPM MALE PCB JACK, SURF MT,50 OHM,SMOOTH BORE
925-165A-51S SMPM PLUG TO SMPM PLUG BULLET ADPTR, FEM CONT. 0.334" 50 OHM
925-169J-51P SMPM EDGE MNT PCB JACK, MALE CONTACT, 50 OHM
925-169J-51PT SMPM EDGE MNT PCB JACK, MALE CONTACT, 50 OHM, T/R

See also:
Amphenol RF SMPM Connectors(.pdf) for more product information, specifications, applications and ordering information.