Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News



4.3/10 Adapters

Amphenol RF 4.3/10 Adapters

Amphenol RF introduces a full line of 4.3/10 adapters as an addition to the low PIM adapter product family. The adapters are a small, lightweight solution that is ideal for space restricted, high density and weight sensitive applications. The adapters also offer excellent performance in a compact design that features of frequency range of 7.5GHz to 12GHz. This highly stable connector series nearly eliminates PIM concerns even with reduced mating torque requirements versus 7/16 DIN products.

 

Features & Benefits:

  • Excellent Low PIM and Return Loss characteristics.
  • Reduced mating torque requirements versus 7/16 DIN.
  • Small size is ideal for space restricted, high density applications.
  • 60% lighter weight than 7/16 DIN.
  • Frequency range of 7.5GHz to 12 GHz.

Applications:

  • Base Stations
  • Multi-Channel Antennas
  • Distributed Antenna Systems
  • Cell Installations
  • Wireless Infrastructure
  • Lab Applications

Part Number View Inventory
AD-4310J4310J-1 RF ADAPTER, STRAIGHT - 4.3/10 JACK TO 4.3/10 JACK
AD-4310JNJ-1 RF ADAPTER, STRAIGHT - 4.3/10 JACK TO N JACK
AD-4310JNP-1 RF ADAPTER, STRAIGHT - 4.3/10 JACK TO N PLUG
AD-4310JSMAP-1 RF ADAPTER, STRAIGHT - 4.3/10 JACK TO SMA PLUG
AD-4310P4310J-1 RF ADAPTER, STRAIGHT - 4.3/10 PLUG TO 4.3/10 JACK
AD-4310P4310P-1 RF ADAPTER, STRAIGHT - 4.3/10 PLUG TO 4.3/10 PLUG
AD-4310PSMAJ-1 RF ADAPTER, STRAIGHT - 4.3/10 PLUG TO SMA JACK
AD-716J4310J-1 RF ADAPTER, STRAIGHT - 4.3/10 JACK TO 7/16 JACK
AD-716J4310P-1 RF ADAPTER, STRAIGHT - 4.3/10 PLUG TO 7/16 JACK
AD-716P4310J-1 RF ADAPTER, STRAIGHT - 4.3/10 JACK TO 7/16 PLUG
AD-716P4310P-1 RF ADAPTER, STRAIGHT - 4.3/10 PLUG TO 7/16 PLUG

See Also:
Amphenol RF 4.3/10 Adapters (.pdf) for more product information, specifications, applications and ordering information.