Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Product News

Amphenol RF is proud to introduce ARC its
new line of Rugged Connectors

ARC connectors are engineered for harsh conditions, without compromising their superior performance. The line of connectors come in standard andreversepolarity. They are all sealed IP67 in unmated andmated conditions and are RoHS compliant.

Amphenol® RF's ARC line of rugged connectors are IP67 rated and engineered to perform under the harshest conditions. The series is developed to withstand corrosion from natural elements and manmade chemicals providing years of reliable service. The ARC line's superior design and manufacturing techniques allow these jacks and plugs to be fully submersible and impenetrable to fluids in mated and unmated conditions, even when subjected to extreme changes in temperature and humidity.


  • Fully tested to IP67 specifications in mated and unmated conditions
  • Straight and right angle design
  • Standard and reverse polarity TNC
  • Bulkhead cable jacks TNC
  • LMR 200 and LMR 400 cable sizes
  • Ultraflex cables


  • Transportation
  • Military
  • Mining and Construction
  • Public Safety
  • Wireless
  • Smart Energy
  • Industrial Control

See Also:
TNC & Type N Cable Plugs and Jacks (.pdf) - for more product information, specifications, applications and ordering information.