Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Amphenol



A Series - Standard Products. Custom Solutions.


Heavy Duty, Multi-Pin Plastic and Metal Connectors

Amphenol Sine Systems' A Series™ Family of sealed heavy-duty, multi-pin plastic and metal connectors include a wide range of products serving many industries. The connectors were developed as a high-performance, cost-effective solution for use with Heavy Equipment, Agricultural, Automotive, Military, Alternate Energy, and other demanding interconnect architectures. The A Series Family bridges the gap between controlled and harsh environmental conditions to keep you connected.

We can custom design, engineer and manufacture cable assemblies to your exact customer specifications and produce large or small quantities, all to the highest standards, delivered on-time and in-specification, all with a significant cost-savings over the competition.

By combining locally based Program Management & Engineering, along with the associated cost advantages derived from manufacturing in our low-cost production centers in North America and Asia, our Team will work with you to design the most cost-efficient and reliable interconnect system available.

Product Line Overviews
Amphenol's A Series™ connectors encompass a wide range of products serving a variety of industries. With applications in Heavy Duty, Transportation, Marine, Diagnostic, Military, Alternative Energy and Agricultural industries, as well as spanning the gap between controlled to harsh environmental conditions, our A Series™ connectors keep you connected with confidence. While our mission is to always provide the best economic alternatives to today's existing standard connector markets, it is through our constant efforts to improve on those standard products that truly display our innovative product designs.


AT Series  

AT Series
2, 3, 4, 6, 8 and 12 positions available

  • 14-20AWG, 13A, Size 16
  • High-performance, cost-effective
  • Superior environmental seal retention
  • RockSolid™ Contact technology (optional)
  • Compatible with existing standard products industry-wide
     
ATM Series  

ATM Series
2, 3, 4, 6, 8 and 12 positions available

  • 16-22AWG, 7.5A, Size 20
  • High-performance, cost-effective
  • Superior environmental seal retention
  • Compatible with existing standard products industry-wide
     
ATP Series  

ATP Series
2 and 4 positions available

  • 10-14AWG, 25A, Size 12
  • High-performance, cost-effective
  • Superior environmental seal retention capabilities
  • Compatible with existing standard products industry-wide
     
AHD Series  

AHD Series
6 and 9 positions available

  • 6 Position: 10-14AWG, 25A, Size 12
  • 9 Position: 14-20AWG, 13A, Size 16
  • High-performance, cost-effective
  • Ideal for controlled/uncontrolled environmental conditions
  • Compatible with existing standard products industry-wide
     
Modifications  

Modifications
These modifications are a sampling of the options available

  • AT-SR01 & AT-SR02 Series™ Strain Relief Modifications
  • End Cap/Rear Seal Modifications
  • J-1939 Modifications - Plug, Receptacles & Wedgelocks
  • Flange Mount Receptacle Modifications
  • Plug & Receptacle Body Color Modification
     
Wedges  

Wedges
Wedgelocks are required for all plugs and receptacles

     
Custom Products  

Custom Products
These custom products are a sampling of the options available

  • Adapter, 6/12 Pin to RJ45
  • LED Option
  • AHD™ Jam Mount Diagnostic Receptacle
  • AHD Series™ Unsealed Diagnostic Receptacle
  • AT Series™ Terminating Resistors and Diodes
  • Custom Cable Assemblies
     
Contacts  

Contacts

  • Solid Contacts
  • Stamped & Formed Contacts
  • Specialty Contacts - DiagnosticGrade™ Solid Sockets & Pins
  • Specialty Contacts - RockSolid™ Solid Sockets
  • Seal Plugs
     
Accessories and Tooling  

Accessories and Tooling

  • Field Repair Kits
  • Crimp Tools
  • AT Series™ Contact and Wedge Removal Tool

Part Number View Inventory
ahd AHD Series
at AT Series
atm ATM Series
atp ATP Series

Markets:

  • Heavy Duty Equipment
  • Agriculture
  • Marine
  • Automotive
  • Military
  • Alternative Energy

See also:
A Series Catalog (.pdf) for more product information, specifications, applications and ordering information.