Heilind Electronics
eStore  |  heilindasia.com | line card  |  product news  |  locations  |  value-added services  |  contact us  |  careers  
Search:    

Amphenol

Amphenol Sine Systems was founded in 1967 and is a subsidiary of the Amphenol Corporation and is a leader in Industrial interconnect products. The company designs, manufacturers and supplies high-performance interconnect systems for a broad range of Industrial applications including factory automation, motion control, heavy equipment, alternative energy, rail mass transportation and advanced technology solutions for hybrid-electric vehicles. We can custom design, engineer and manufacture cable assemblies to your exact customer specifications and produce large or small quantities, all to the highest standards, delivered on-time and in-specification, all with a significant cost-savings over the competition. Heilind will work with you to design the most cost-efficient and reliable interconnect system available.

Recently Announced

Amphenol Sine Systems BoardLock Family - The Amphenol Sine Systems BoardLock™ Family combines flanged or flangeless, 180° straight or 90° right angle pin-oriented, wire-to-board versatility with the proven reliability of the A Series™ environmentally-sealed thermoplastic connection system with a maximum current rating up to 25A.

Amphenol Sine Systems C091 (M16) Family - The C091 (M16 Size) Family of circular DIN connectors and cable assemblies are available in 4 different series (A, B, D and D+) with a threaded or bayonet locking option offering environmental protection up to IP69K when mated.

Amphenol Sine SpeedSplice - SpeedSplice is a field serviceable permanent splice. The housing is silicone rubber with an IP67 rating providing an environmentally sealed mated pair of A series contacts, ensuring repairs will withstand harsh environmental conditions.

Amphenol Sine MagnaMate ATHP Series - Amphenol Sine MagnaMate ATHP Series is a rugged thermoplastic power connector series featuring the surety and high performance contact technology of RADSOK.

Amphenol Sine HYPERBUSS ATV - The HYPERBUSS ATV is an 18 position heavy duty bussed receptacle delivering high performance, cost effective solution for applications where a common bussed electrical pathway is required.

Amphenol Sine AT Series LED - The two position LED is completely environmentally sealed with front and rear seals for use in harsh environments. It is field serviceable for quick assembly and is cost effective.

Amphenol Sine ATHD Series Single-Pole Power Connectors - ATHD Series Single-Pole Power Connectors provide an environmentally sealed IP67/69K connection system and viable solution to field splices and terminals in harsh environments.

Amphenol Sine Systems ecomate Aquarius Accessories - ecomate Aquarius accessories include a variety of color coding rings, sealing plugs and dust caps for both plugs and receptacles.

Amphenol Sine Amphe-Dante Audio Adapters - These versatile digital-to-analog, analog-to-digital & bi-directional active adapters let your favorite legacy analog audio equipment live on for years to come!

Amphenol Sine PanelMate AT 4-Hole Flange Mount Receptacle - A two-piece, sonically-welded flange design connector series for electrical enclosure applications requiring an externally operated connection with pass through holes.

Amphenol Sine AT Series 48 Position Bulkhead Receptacles - Suitable for a wide range of applications with the ability to attach from the front side of device and secure locking with high resistance to vibrations offers increased design flexibility.

Amphenol Sine Systems Armor IPX Sealed Enclosures - IPX Sealed Enclosures provide superior protection for printed circuit boards and electronic control modules in harsh environments and off-road applications.

Amphenol Sine AHD Series Backshells and Strain Relief - Amphenol Sine specifically designed a reliable strain relief and backshell with encapsulated glands for the 6 and 9 position AHD Series connectors.

Amphenol Sine Systems ecomate Aquarius End Caps - Amphenol Sine Systems ecomate Aquarius Waterproof Connectors provide an IP68/69K waterproof rating when in a mated condition for industrial applications.

Amphenol Sine Systems ecomate Aquarius Waterproof Connectors - Provides an IP68/69K waterproof rating when in a mated condition for industrial applications, and incorporates the latest technology in high impact thermoplastic design, offering advantages of lightweight, lower-cost, sealed connector systems on the marke

Amphenol Sine Systems ecomate RM Series - Amphenol Sine Systems ecomate RM rugged metal connectors are multi-way connectors available in 7 shell sizes and 25 insert arrangements with a variety of wire gauge options.

Amphenol Sine Systems ATV 18 Position Heavy Duty Connectors - Amphenol Sine Systems ATV Series connectors further expands the proven reliability of the AT Series with a compact 18 position sealed flange design.

Amphenol Sine Systems Duramate AHDM Connectors - The Duramate AHDM environmentally sealed multi-pin thermoplastic circular connector series from Amphenol Sine Systems, provides an economical quick-connect bayonet locking system manufactured to withstand the challenges and complexities of harsh environm

Amphenol Sine Systems AT Series HYPERBUSS - Amphenol Sine Systems HYPERBUSS Receptacle Connectors are are a high-performance, cost-effective solution used in a variety of interconnect applications where a common bussed electrical pathway is required

Amphenol Sine Systems AT Over-Mold Compatible Connectors - Amphenol Sine AT Over-Mold Compatible (OMC) Series of sealed thermoplastic connectors are ideally suited for performance applications, the added connector structure and resulting enhanced connection integrity is an essential component for connecting cable

Amphenol Sine Systems M29 PowerBOSS Cables - Ideally suited for quick connection of distributed motor controllers, industrial automation applications in which power requirements are exposed to long-term physical stresses, and subjected to liquids or oils.

Amphenol Sine AHDP DuraMate - The DuraMate AHDP environmentally sealed multi-pin thermoplastic circular connector series provides an economical quick-connect bayonet locking system manufactured to withstand the challenges and complexities of harsh environment off-road applications.

Amphenol Sine AHDP DuraMate - The DuraMate AHDP environmentally sealed multi-pin thermoplastic circular connector series provides an economical quick-connect bayonet locking system manufactured to withstand the challenges and complexities of harsh environment off-road applications.

Amphenol AHDP Dura|Mate™ Circular Plastic Connectors - The Amphenol Dura|Mate™ environmentally sealed multi-pin thermoplastic circular connector series provides an economical quick-connect bayonet locking system manufactured to withstand the challenges and complexities of harsh environment off-road applications.

Amphenol Aquarius™ Waterproof Connectors - Amphenol introduces the waterproof eco|mate ® Aquarius™. With a quick twist of the bayonet coupling system, these connectors provide positive tactile feedback to insure confident mating. This feature also reduces time and labor during installation.

Amphenol Radsok Active PinLock Connectors - Amphenol's new Radsok High Power components feature low contact resistance and high current capacity.

ecomate® Overmolded Cable Assemblies - The integrated uni-directional strain relief system features enhanced performance by increasing the reliability of one of the most dependable interconnection system available in the market. the UL listed PVC jacketed cable offers the inherent benefit of TC-ER, submersible pump, direct burial, and sunlight resistant rated.

AX MARK Color Coded Sleeve System - These sleeves are designed with a large surface area marking boss which allows for enough space to print channel IDs, custom logos or other identifiers like cable length,. Available as sleeves only or as complete connector for the AX Series (Professional Range) Connector and Cabling Systems.

Heavymate Heavy Duty Connectors - Amphenol Sine's Heavymate Heavy Duty Connectors offer high-density contact arrangements in a low-profile design. The connectors are designed especially for signal- and power-transmission in harsh environments

Smart Card Connectors - Amphenol Sine's Smart Card Connectors offer a wide range of card handling solutions for a variety of applications including digital tachographs, digital satellite receivers, point of sale terminals, digital decoders, vending, payment, metering and more.

AT/ATP Series Panel|Mate - Combines flange mounting options with the proven reliability of the AT/ATP Series™ environmentally-sealed thermoplastic connection system. Engineered with a one-piece sealed flange design for rapid and secure mounting, its durable high temperature silicone facial seal provides a barrier of protection from lubricating oils, hydraulic fluids and fossil fuels to withstand the challenges and complexities of harsh environment applications.

AT Series Board|Lock™ Series - Combines flangeless wire-to-board versatility with the proven reliability of the A Series™ environmentally sealed thermoplastic connection system. Perfect for power or data signal applications, Board|Lock™ features a unique design which is compact, low-profile, lightweight and delivers proven durability in off-road and harsh environments.

Amphenol AT-SR01 Series™ (Strain Relief) - Amphenol Sine Systems' AT-SR01 Series™ (Strain Relief) specifically designed wire cavities protect each individual wire seal, eliminating stress on the rear seal, maintaining IP67 sealing performance regardless of wire bundle direction or improper installation.

A Series - Our A Series™ product lines, which include AT, ATP, ATM and AHD Series™, have key placement in all areas of Heavy Duty Equipment, Agriculture, Marine, Automotive, Military, Alternative Energy and other demanding interconnect applications.


© 2019 Heilind Electronics, Inc
phone: (800) 400-7041
fax: (978) 658-0278
site map  |  site search  |  about us  |  contact us