Heilind Electronics
eStore | heilindasia.com | line card | product news | locations | value-added services | contact us | careers | legal
Search for:        
Amphenol



Amphenol ecomate® Overmolded Cable Assemblies

Amphenol Sine announces the addition of ecomate ® over-molded cable assemblies. The integrated uni-directional strain relief system features enhanced performance by increasing the reliability of one of the most dependable interconnection system available in the market. The UL listed PVC jacketed cable offers the inherent benefit of TC-ER, submersible pump, direct burial, and is Sunlight resistant rated. Each cable is manufactured and tested per the requirements of IPC/WHMA-A-620.Amphenol ecomate® Overmolded Cable Assemblies

Features:

  • Rapid Screw Locking Coupling System
  • Rugged plastic connector housing
  • High flexibility cable
  • Resistant to a wide range of chemical fluids
  • Mating Cycles: 500
  • UV & corrosion resistant
  • RoHS compliant

Industries:

  • Alternative Power, Fuel & Energy
  • Industrial & Manufacturing Equipment (Not Vehicles)
  • Lighting, Signs & Displays

Applications:

  • Industrial controls
  • Solar applications
  • Lighting systems

Part Number View Inventory
CA0161A22301012 CAB ASSY,MOLDD,4POS,CIRCLR 14AWG,MALE TO LEADS,1M
CA0161A22302012 CAB ASSY,MOLDD,4POS,CIRCLR 14AWG,MALE TO LEADS,2M
CA0161A22303012 CAB ASSY,MOLDD,4POS,CIRCLR 14AWG,MALE TO LEADS,3M
CA0161A22305012 CAB ASSY,MOLDD,4POS,CIRCLR 14AWG,MALE TO LEADS,5M
CA0161A22307012 CAB ASSY,MOLDD,4POS,CIRCLR 14AWG,MALE TO LEADS,7M
CA0161A22310012 CAB ASSY,MOLDD,4POS,CIRCLR 14AWG,MALE TO LEADS,10M
CA0161A22313012 CAB ASSY,MOLDD,4POS,CIRCLR 14AWG,MALE TO LEADS,13M
CA0161A22315012 CAB ASSY,MOLDD,4POS,CIRCLR 14AWG,MALE TO LEADS,15M
CA0161A22601012 CAB ASSY,MOLDD,7POS,CIRCLR 16AWG,MALE TO LEADS,1 METER
CA0161A22602012 CAB ASSY,MOLDD,7POS,CIRCLR 16AWG,MALE TO LEADS,2M
CA0161A22603012 CAB ASSY,MOLDD,7POS,CIRCLR 16AWG,MALE TO LEADS,3 METER
CA0161A22605012 CAB ASSY,MOLDD,7POS,CIRCLR 16AWG,MALE TO LEADS,5 METER
CA0161A22607012 CAB ASSY,MOLDD,7POS,CIRCLR 16AWG,MALE TO LEADS,7M
CA0161A22610012 CAB ASSY,MOLDD,7POS,CIRCLR 16AWG,MALE TO LEADS,10 METER
CA0161A22613012 CAB ASSY,MOLDD,7POS,CIRCLR 16AWG,MALE TO LEADS,13M
CA0161A22615012 CAB ASSY,MOLDD,7POS,CIRCLR 16AWG,MALE TO LEADS,15 METER
CA0161B22301012 CAB ASSY,MOLDD,4POS,CIRCLR 14AWG,FEM TO LEADS,1M
CA0161B22302012 CAB ASSY,MOLDD,4POS,CIRCLR 14AWG,FEM TO LEADS,2M
CA0161B22303012 CAB ASSY,MOLDD,4POS,CIRCLR 14AWG,FEM TO LEADS,3M
CA0161B22305012 CAB ASSY,MOLDD,4POS,CIRCLR 14AWG,FEM TO LEADS,5M
CA0161B22307012 CAB ASSY,MOLDD,4POS,CIRCLR 14AWG,FEM TO LEADS,7M
CA0161B22310012 CAB ASSY,MOLDD,4POS,CIRCLR 14AWG,FEM TO LEADS,10M
CA0161B22313012 CAB ASSY,MOLDD,4POS,CIRCLR 14AWG,FEM TO LEADS,13M
CA0161B22315012 CAB ASSY,MOLDD,4POS,CIRCLR 14AWG,FEM TO LEADS,15M
CA0161B22601012 CAB ASSY,MOLDD,7POS,CIRCLR 16AWG,FEM TO LEADS,1M
CA0161B22602012 CAB ASSY,MOLDD,7POS,CIRCLR 16AWG,FEM TO LEADS,2 METER
CA0161B22603012 CAB ASSY,MOLDD,7POS,CIRCLR 16AWG,FEM TO LEADS,3M
CA0161B22605012 CAB ASSY,MOLDD,7POS,CIRCLR 16AWG,FEM TO LEADS,5M
CA0161B22607012 CAB ASSY,MOLDD,7POS,CIRCLR 16AWG,FEM TO LEADS,7M
CA0161B22610012 CAB ASSY,MOLDD,7POS,CIRCLR 16AWG,FEM TO LEADS,10M
CA0161B22613012 CAB ASSY,MOLDD,7POS,CIRCLR 16AWG,FEM TO LEADS,13M
CA0161B22615012 CAB ASSY,MOLDD,7POS,CIRCLR 16AWG,FEM TO LEADS,15 METER
CA0161F113003 CAB ASSY,4POS,FEM RECPT UL1015,w/14AWG LEADS,0.3M
CA0161F113005 CAB ASSY,4POS,FEM RECPT UL1015,w/14AWG LEADS,0.5M
CA0161F113010 CAB ASSY,4POS,FEM RECPT UL1015,w/14AWG LEADS,1M
CA0161F116003 CAB ASSY,7POS,FEM RECPT UL1015,w/16AWG LEADS,0.3M
CA0161F116005 CAB ASSY,7POS,FEM RECPT UL1015,w/16AWG LEADS,0.5M
CA0161F116010 CAB ASSY,7POS,FEM RECPT UL1015,w/16AWG LEADS,1M
CA0161G113003 CAB ASSY,4POS,MALE RECPT UL1015,w/14AWG LEADS,0.3M
CA0161G113005 CAB ASSY,4POS,MALE RECPT UL1015,w/14AWG LEADS,0.5M
CA0161G113010 CAB ASSY,4POS,MALE RECPT UL1015,w/14AWG LEADS,1M
CA0161G116003 CAB ASSY,7POS,MALE RECPT UL1015,w/16AWG LEADS,0.3M
CA0161G116005 CAB ASSY,7POS,MALE RECPT UL1015,w/16AWG LEADS,0.5M
CA0161G116010 CAB ASSY,7POS,MALE RECPT UL1015,w/16AWG LEADS,1M
CA0162C22301012 CAB ASSY,MOLDD,4POS,CIRCLR 14AWG,MALE TO FEM,1M
CA0162C22302012 CAB ASSY,MOLDD,4POS,CIRCLR 14AWG,MALE TO FEM,2M
CA0162C22303012 CAB ASSY,MOLDD,4POS,CIRCLR 14AWG,MALE TO FEM,3M
CA0162C22305012 CAB ASSY,MOLDD,4POS,CIRCLR 14AWG,MALE TO FEM,5M
CA0162C22307012 CAB ASSY,MOLDD,4POS,CIRCLR 14AWG,MALE TO FEM,7M
CA0162C22310012 CAB ASSY,MOLDD,4POS,CIRCLR 14AWG,MALE TO FEM,10M
CA0162C22313012 CAB ASSY,MOLDD,4POS,CIRCLR 14AWG,MALE TO FEM,13M
CA0162C22315012 CAB ASSY,MOLDD,4POS,CIRCLR 14AWG,MALE TO FEM,15M
CA0162C22601012 CAB ASSY,MOLDD,7POS,CIRCLR 16AWG,MALE TO FEM,1 METER
CA0162C22602012 CAB ASSY,MOLDD,7POS,CIRCLR 16AWG,MALE TO FEM,2M
CA0162C22603012 CAB ASSY,MOLDD,7POS,CIRCLR 16AWG,MALE TO FEM,3 METER
CA0162C22605012 CAB ASSY,MOLDD,7POS,CIRCLR 16AWG,MALE TO FEM,5M
CA0162C22607012 CAB ASSY,MOLDD,7POS,CIRCLR 16AWG,MALE TO FEM,7M
CA0162C22610012 CAB ASSY,MOLDD,7POS,CIRCLR 16AWG,MALE TO FEM,10M
CA0162C22613012 CAB ASSY,MOLDD,7POS,CIRCLR 16AWG,MALE TO FEM,13M
CA0162C22615012 CAB ASSY,MOLDD,7POS,CIRCLR 16AWG,MALE TO FEM,15M

See also:
Amphenol ecomate® Overmolded Cable Assemblies(.pdf) for more product information, specifications, applications and ordering information.